Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part No23-22-112-2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.93K6768
Product RangeCVS Hardwired Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,101.190 |
| 5+ | $911.180 |
| 10+ | $839.140 |
| 25+ | $822.360 |
| 50+ | $805.570 |
Price for:Each
Minimum: 1
Multiple: 1
$1,101.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part No23-22-112-2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.93K6768
Product RangeCVS Hardwired Series
Technical Datasheet
Input Voltage240VAC
Product RangeCVS Hardwired Series
Output Voltage120VAC
Output Power (VA)120VA
Width101.6mm
Height203.2mm
SVHCTo Be Advised
Product Overview
The 23-22-112-2 is a Constant Voltage Transformer, superior voltage regulation of ±1%. Ferroresonant transformer technology recreates a tightly regulated sinusoidal waveform that is well isolated from input disturbances. Ideal for applications where even a small change in voltage level can lead to unscheduled downtime, equipment malfunction, incorrect data or scrapped production. Galvanic isolation provides exceptional circuit protection. Full resistive noise.
- Harmonic filtering
- Acts as a step-up/step-down transformer
- Surge protection tested to ANSI/IEEE C62.41, class A and B waveform
- -20 to 50°C Operating temperature
Applications
Power Management
Technical Specifications
Input Voltage
240VAC
Output Voltage
120VAC
Width
101.6mm
SVHC
To Be Advised
Product Range
CVS Hardwired Series
Output Power (VA)
120VA
Height
203.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate