Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoCG35.0LCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.41B9888
Product RangeCG3 Series
Your Part Number
403 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.660 |
| 10+ | $3.680 |
| 25+ | $3.410 |
| 50+ | $3.140 |
| 100+ | $2.930 |
| 500+ | $2.600 |
| 1000+ | $2.510 |
| 2500+ | $2.460 |
Price for:Each
Minimum: 1
Multiple: 1
$4.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCG35.0LCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.41B9888
Product RangeCG3 Series
Technical Datasheet
Product RangeCG3 Series
DC Breakover Voltage5kV
GDT Case StyleAxial Leaded
Impulse Discharge Current5kA
Impulse Sparkover Voltage7.5kV
SVHCTo Be Advised
Product Overview
The CG3 series two-electrode Gas Discharge Tube is high voltage (1.0 to 7.5kV) devices are designed for surge protection and high isolation applications and suitable for bias voltages or signal levels of several hundred volts are normally present.
- Rugged ceramic-metal construction
- Low capacitance (<1.5pF)
- Available with or without leads
Applications
Safety, Industrial, Power Management, Medical, Test & Measurement, Computers & Computer Peripherals
Technical Specifications
Product Range
CG3 Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
7.5kV
DC Breakover Voltage
5kV
Impulse Discharge Current
5kA
SVHC
To Be Advised
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability