Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 10+ | $1.380 |
| 25+ | $1.310 |
| 50+ | $1.240 |
| 100+ | $1.140 |
| 250+ | $1.050 |
| 500+ | $0.929 |
| 1000+ | $0.846 |
Product Information
Product Overview
The G4A01084C is a MICROTEMP®-series 10A 250VAC Thermal Cut-off or Thermal Fuse with 84°C functioning and 59°C holding temperature, axial leaded terminals, offers an accurate, reliable solution for upper limit temperature protection against overheating, these thermal cut-offs interrupt an electrical circuit when operating temperatures exceed rated temperature of thermal fuse, it is industry standard for over-temperature protection, the G4-series is applied to millions of appliances and personal care products, providing reliable backup protection for temperature controlling thermostats and other over-temperature conditions. This G4-series is also widely applied in office machines, portable heaters and industrial equipment as a thermal safeguard.
- Low resistance
- One shot operation cuts off electrical power
Applications
Safety, Industrial, Portable Devices, Consumer Electronics, Portable Devices, Industrial
Technical Specifications
MICROTEMP G4 Series
250V
Axial Leaded
No SVHC (17-Dec-2015)
10A
84°C
59°C
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate