Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 10+ | $1.390 |
| 25+ | $1.320 |
| 50+ | $1.250 |
| 100+ | $1.150 |
| 250+ | $1.060 |
| 500+ | $0.946 |
| 1000+ | $0.863 |
Product Information
Product Overview
The G4A01117C is a MICROTEMP®-series 10A 250VAC Thermal Cut-off or Thermal Fuse with 117°C functioning and 92°C holding temperature, axial leaded terminals, offers an accurate, reliable solution for upper limit temperature protection against overheating, these thermal cut-offs interrupt an electrical circuit when operating temperatures exceed rated temperature of thermal fuse, it is industry standard for over-temperature protection, the G4-series is applied to millions of appliances and personal care products, providing reliable backup protection for temperature controlling thermostats and other over-temperature conditions. This G4-series is also widely applied in office machines, portable heaters and industrial equipment as a thermal safeguard.
- Low resistance
- One shot operation cuts off electrical power
- Available in cut, formed or terminated leads
- Mounted and potted options available
- UL/CSA, VDE, CCC, METI, BEAB approved
- One shot operation cuts off electrical power
- Low resistance
Applications
Safety, Industrial, Portable Devices, Consumer Electronics, Portable Devices, Industrial
Technical Specifications
MICROTEMP
250V
Axial Leaded
4,4'-isopropylidenediphenol (15-Jan-2018)
10A
117°C
102°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate