Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoSC-40Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.27F2429
Product RangeSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $54.460 |
| 25+ | $50.180 |
| 50+ | $47.050 |
| 100+ | $44.480 |
| 250+ | $40.490 |
Price for:Each
Minimum: 10
Multiple: 10
$544.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoSC-40Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.27F2429
Product RangeSC Series
Technical Datasheet
Product RangeSC Series
Fuse Current40A
Voltage Rating VAC480V
Voltage Rating VDC300V
Fuse Size Metric10.4mm x 57.1mm
Fuse Size Imperial0.41" x 2.25"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Product Overview
The SC-40 is a 40A/600VAC basic protection class-G Time Delay Fuse with 12 seconds (minimum) at 200% of rated current opening time. This SC-series fuse features variations in length help prevent over fusing. Current limiting for component protection. SC fuses with ampere ratings above 6A have a degree of overload time-delay which permits them to pass temporary overloads. Ideal for branch and supplementary protection.
- 2-1/4" Length
- 0.41" Diameter
- Class-G energy-limitation for branch circuit protection
Applications
Safety, HVAC
Technical Specifications
Product Range
SC Series
Voltage Rating VAC
480V
Fuse Size Metric
10.4mm x 57.1mm
Blow Characteristic
Time Delay
Fuse Current
40A
Voltage Rating VDC
300V
Fuse Size Imperial
0.41" x 2.25"
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SC-40
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability