Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No01500603Z
Newark Part No.34AC8213
Product Range150HV Series
Your Part Number
Technical Datasheet
839 In Stock
1,000 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.730 |
| 25+ | $9.740 |
| 100+ | $7.450 |
| 250+ | $6.890 |
| 500+ | $6.330 |
Price for:Each
Minimum: 1
Multiple: 1
$12.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No01500603Z
Newark Part No.34AC8213
Product Range150HV Series
Technical Datasheet
Fuse Holder TypeCartridge In Line Fuse Holder
Fuse Current20A
Fuse Size Held1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product Range150HV Series
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCTo Be Advised
Product Overview
01500603Z is a 150HV series heavy duty in-line holder for 3AB/AG fuses.
- Intended for use at 600V AC/DC max rated up to 20 amperes
- Bayonet-lock type metal insert knob
- Ambient temperature range from -40°C to + 85°C
- Brass, tin-plated contact rivet
- Supplied with 19" loop of #14 AWG red vinyl insulated wire
- Red cable color
- 1/4" x 1-1/4" fuse size
- Both body and knob have a 0.20" diameter hole for insulated wire
Technical Specifications
Fuse Holder Type
Cartridge In Line Fuse Holder
Fuse Size Held
1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG
No. of Fuses
1Fuses
Voltage Rating VAC
600V
SVHC
To Be Advised
Fuse Current
20A
Holder Terminals
Wire Leaded
Product Range
150HV Series
Voltage Rating VDC
600V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability