Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.066 | $0.66 |
| Total Price | $0.66 | ||
| Quantity | Price |
|---|---|
| 10+ | $0.066 |
| Quantity | Price |
|---|---|
| 16000+ | $0.063 |
| 48000+ | $0.058 |
| 80000+ | $0.050 |
Product Information
Product Overview
The B72500D0090A060 is a CeraDiode® reliable ESD Protection Diode optimized specifically for high performance in electrostatic discharge (ESD) applications. The device has a non-linear voltage/current characteristic that is highly optimized for effectively suppressing extremely fast voltage transients. The device offers superior parametric stability over the complete operating range of -40 to 85°C. It is connected from signal/data-line to ground routes both positive and negative ESD transitions safely to the ground plane. This technique eliminates the need to route ESD charge into the power plane, possibility damaging nearby integrated circuits.
- ESD protection according to IEC 61000-4-2 (level 4)
- Endurance specification up to 3000 ESD pulses
- Suitable for unidirectional and bidirectional lines
- Bidirectional ESD protection in a two-pin device
- Routes all ESD events, both positive and negative, safely to ground
- Suitable for DC working voltages up to 22V
- No de-rating of maximum ratings up to 85°C
- <lt/>0.5ns Extremely fast response time
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Portable Devices, Industrial
Technical Specifications
30V
9V
9V
1.6W
30A
85°C
-
0603
2Pins
0603 [1608 Metric]
Multilayer Varistor (MLV)
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate