Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72500D0160H060Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel38K0229RL
Cut Tape38K0229
Your Part Number
256 In Stock
70,812 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.128 | $0.13 |
| Total Price | $0.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.128 |
| 10+ | $0.096 |
| 25+ | $0.091 |
| 50+ | $0.086 |
| 100+ | $0.081 |
| 250+ | $0.074 |
| 500+ | $0.071 |
| 1000+ | $0.068 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72500D0160H060Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel38K0229RL
Cut Tape38K0229
Technical Datasheet
Clamping Voltage Vc Max290V
Diode Case Style0603
Voltage Rating VDC16V
No. of Pins2Pins
Operating Voltage16V
Power Dissipation Pd-
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B72500D0160H060 is a CeraDiode® Reliable ESD Protection Device for high speed data lines. It has a nonlinear voltage-current characteristic comparable to Zener- and TVS-diodes, for hardening your valuable electronic against the impact of ESD. It offers a fast response time and a stable behaviour at ambient temperatures up to 85°C. It offers very low signal distortion for high speed data transmission applications.
- ESD protection according to IEC 61000-4-2 (level 4)
- Suitable for unidirectional and bidirectional lines
- Bidirectional characteristic
- 3pF Low capacitance
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Portable Devices, Industrial
Technical Specifications
Clamping Voltage Vc Max
290V
Voltage Rating VDC
16V
Operating Voltage
16V
Varistor Case Style
0603 [1608 Metric]
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Diode Case Style
0603
No. of Pins
2Pins
Power Dissipation Pd
-
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate