Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0582N.TCTCopy
Newark Part No.
Full Reel27W7594
Re-Reel84X9406
Cut Tape84X9406
Product RangeRailClamp Series
Your Part Number
2,784 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.270 | $1.27 |
| Total Price | $1.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 25+ | $0.769 |
| 50+ | $0.667 |
| 100+ | $0.565 |
| 250+ | $0.521 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.464 |
| 6000+ | $0.422 |
| 12000+ | $0.379 |
| 18000+ | $0.365 |
| 30000+ | $0.357 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0582N.TCTCopy
Newark Part No.
Full Reel27W7594
Re-Reel84X9406
Cut Tape84X9406
Product RangeRailClamp Series
Technical Datasheet
Clamping Voltage Vc Max25V
Product RangeRailClamp Series
TVS PolarityUnidirectional
No. of Pins6Pins
Reverse Standoff Voltage6.5V
Clamping Voltage Max25V
Operating Voltage6.5V
Power Dissipation Pd125W
Diode Case StyleSLP1210N6
Minimum Breakdown Voltage7V
Maximum Breakdown Voltage12V
Peak Pulse Power Dissipation125W
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
25V
TVS Polarity
Unidirectional
Reverse Standoff Voltage
6.5V
Operating Voltage
6.5V
Diode Case Style
SLP1210N6
Maximum Breakdown Voltage
12V
Automotive Qualification Standard
AEC-Q100
Product Range
RailClamp Series
No. of Pins
6Pins
Clamping Voltage Max
25V
Power Dissipation Pd
125W
Minimum Breakdown Voltage
7V
Peak Pulse Power Dissipation
125W
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for RCLAMP0582N.TCT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate