2. Circuit Protection
                                                                                                    3. ESD Protection Devices
                                                                                                    Print Page

                                                                                                    SD12.TCT

                                                                                                    ESD Protection Device, 25 V, SOD-323, 2 Pins, 12 V, 350 W, SDxx Series

                                                                                                    Date/Lot Code

                                                                                                    SEMTECH
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SEMTECH SD12.TCT
                                                                                                    ManufacturerSEMTECH
                                                                                                    Manufacturer Part NoSD12.TCT
                                                                                                    Newark Part No.
                                                                                                    Full Reel56J8066
                                                                                                    Cut Tape58K9951
                                                                                                    Product RangeSDxx Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2,604 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$0.115$0.12
                                                                                                    Total Price $0.12
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$1.290$0.115
                                                                                                    25+$0.812$0.115
                                                                                                    50+$0.674$0.115
                                                                                                    100+$0.535$0.115
                                                                                                    250+$0.476$0.115
                                                                                                    500+$0.416$0.115
                                                                                                    1000+$0.378$0.115
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    3000+$0.313
                                                                                                    6000+$0.305
                                                                                                    12000+$0.283
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SEMTECH
                                                                                                    ManufacturerSEMTECH
                                                                                                    Manufacturer Part NoSD12.TCT
                                                                                                    Newark Part No.
                                                                                                    Full Reel56J8066
                                                                                                    Cut Tape58K9951
                                                                                                    Product RangeSDxx Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeSDxx Series
                                                                                                    Clamping Voltage Vc Max25V
                                                                                                    No. of Pins2Pins
                                                                                                    Operating Voltage12V
                                                                                                    Diode Case StyleSOD-323
                                                                                                    Power Dissipation Pd350W
                                                                                                    Automotive Qualification Standard-
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Alternatives for SD12.TCT

                                                                                                    6 Products Found

                                                                                                    Product Overview

                                                                                                    The SDxx series TVS Diode is designed to replace multilayer varistors (MLVs) in portable applications such as cell phones, notebook computers and PDA's. It offers superior electrical characteristics such as lower clamping voltage and no device degradation when compared to MLVs. The device is designed to protect sensitive semiconductor components from damage or upset due to electrostatic discharge (ESD) and other voltage induced transient events. It is available with working voltages of 5 to 12V. The device will fit on the same PCB pad area as a 0805 MLV device. It gives the designer the flexibility to protect one line in applications where arrays are not practical. It is used to meet the ESD immunity requirements of IEC 61000-4-2, level 4 (±15kV air, ±8kV contact discharge).

                                                                                                    • Protects one I/O or power line
                                                                                                    • Low clamping voltage
                                                                                                    • Low leakage current
                                                                                                    • Solid-state silicon avalanche technology
                                                                                                    • -55 to 125°C Operating temperature range

                                                                                                    Applications

                                                                                                    Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Portable Devices, Sensing & Instrumentation, Industrial

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    SDxx Series

                                                                                                    No. of Pins

                                                                                                    2Pins

                                                                                                    Diode Case Style

                                                                                                    SOD-323

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Clamping Voltage Vc Max

                                                                                                    25V

                                                                                                    Operating Voltage

                                                                                                    12V

                                                                                                    Power Dissipation Pd

                                                                                                    350W

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product