Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoAXGD10402KRCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel34AC2611
Re-Reel34AK1005RL
Cut Tape34AK1005
Product RangeAXGD1 Series
Your Part Number
9,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.414 | $0.41 |
| Total Price | $0.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.414 |
| 25+ | $0.268 |
| 100+ | $0.236 |
| 250+ | $0.221 |
| 500+ | $0.211 |
| 1000+ | $0.204 |
| 2500+ | $0.196 |
| 5000+ | $0.193 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.164 |
| 30000+ | $0.161 |
| 50000+ | $0.157 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAXGD10402KRCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel34AC2611
Re-Reel34AK1005RL
Cut Tape34AK1005
Product RangeAXGD1 Series
Technical Datasheet
Clamping Voltage Vc Max40V
Diode Case Style0402
No. of Pins2Pins
Operating Voltage24V
Power Dissipation Pd-
Product RangeAXGD1 Series
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Product Overview
AXGD10402KR is an AXGD1 series Xtreme-Guard™ ESD suppressor. It protects sensitive electronic equipment against extreme ESD conditions. This product series is specifically designed to suppress fast-rising ESD transients up to 30kV while adding virtually no capacitance to the circuit, which helps preserve signal integrity and minimize data loss. Typical applications include infotainment, high-speed interface, high frequency (i.e. RF, antenna system, Ethernet, USB, DVI, LVDS), and satellite navigation, GPS tracker, car TV, telematics box, IVN (in vehicle navigation), portable navigation.
- AEC-Q200 qualified
- High ESD rating up to 30kV contact/air discharge
- Ultra-low capacitance, low leakage current
- Fast response time, bi-directional, withstands multiple ESD strikes
- Compatible with pick-and-place processes
- Trigger voltage (typical) is 250V measured per IEC 61000-4-2
- Clamping voltage (typical) is 40V (8kV direct discharge method)
- Response time is <1ns
- 0402 component package
- Operating and storage temperature range from -65°C to +125°C
Technical Specifications
Clamping Voltage Vc Max
40V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q200
Diode Case Style
0402
Operating Voltage
24V
Product Range
AXGD1 Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for AXGD10402KR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate