Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoRCLAMP3624T.TCTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel27W7597
Re-Reel84X9411RL
Cut Tape84X9411
Product RangeRailClamp Series
Your Part Number
1,820 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.350 | $1.35 |
| Total Price | $1.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 50+ | $1.050 |
| 100+ | $0.760 |
| 250+ | $0.685 |
| 500+ | $0.610 |
| 1000+ | $0.542 |
| 2500+ | $0.513 |
| 5000+ | $0.484 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.492 |
| 9000+ | $0.484 |
| 15000+ | $0.474 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP3624T.TCTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel27W7597
Re-Reel84X9411RL
Cut Tape84X9411
Product RangeRailClamp Series
Technical Datasheet
Product RangeRailClamp Series
Clamping Voltage Vc Max60V
TVS PolarityUnidirectional
No. of Pins6Pins
Reverse Standoff Voltage5V
Clamping Voltage Max15V
Operating Voltage28V
Power Dissipation Pd500W
Diode Case StyleSLP1710P4T
Minimum Breakdown Voltage6.5V
Maximum Breakdown Voltage11V
Peak Pulse Power Dissipation100W
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
RailClamp Series
TVS Polarity
Unidirectional
Reverse Standoff Voltage
5V
Operating Voltage
28V
Diode Case Style
SLP1710P4T
Maximum Breakdown Voltage
11V
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Clamping Voltage Vc Max
60V
No. of Pins
6Pins
Clamping Voltage Max
15V
Power Dissipation Pd
500W
Minimum Breakdown Voltage
6.5V
Peak Pulse Power Dissipation
100W
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate