Print Page
91 In Stock
120 more incoming. You can reserve stock now
18 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
73 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $415.020 |
| 5+ | $400.300 |
| 10+ | $383.870 |
| 25+ | $368.000 |
Price for:Each
Minimum: 1
Multiple: 1
$415.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
F202AC-63/0.03 is a F200 series 2-pole residual current circuit breaker (RCCB) designed to protect against AC ground faults (AC type). The F200 product range is approved as a UL 1053 recognized component.
- Vertical and horizontal mounting positions
- 10kA rated conditional short-circuit current
- 35mm DIN rail standard mounting
- IP20 protection rating
- Working temperature range from -25 to 55°C
- 63A rated current
- 30mA rated residual current
- Type AC residual current
- 230V rated operational voltage
- 50 to 60Hz rated frequency
Technical Specifications
Product Range
F200
Voltage Rating VDC
-
No. of Poles
2 Pole
Insulation Voltage
500V
Voltage Rating VAC
227V
Current Rating
63A
Overload Current
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate