Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANISENSE
Manufacturer Part NoRCMH070IB+Copy
Newark Part No.24AK5709
Product RangeRCM Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $805.100 |
Price for:Each
Minimum: 1
Multiple: 1
$805.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANISENSE
Manufacturer Part NoRCMH070IB+Copy
Newark Part No.24AK5709
Product RangeRCM Series
Technical Datasheet
Product RangeRCM Series
Voltage Rating VAC-
Voltage Rating VDC24V
Current Rating2A
No. of Poles-
Overload Current-
Insulation Voltage30V
SVHCNo SVHC (23-Jan-2024)
Product Overview
RCMH070IB+ is a highly flexible residual current monitor of Type B/B+ for measuring DC and AC residual currents up to 100KHz, with analog 4-20mA and relay output.
- 2.75 primary cable / busbar aperture
- DC and AC residual current measurement of Type B/B+ in the range 0-2Arms up to 100KHz
- User selectable: frequency range, integration time and rated residual operating current
- Analog 4-20mA and relay output
- Fluxgate current measurement technology with fixed excitation Hz for enhanced accuracy and stability
Technical Specifications
Product Range
RCM Series
Voltage Rating VDC
24V
No. of Poles
-
Insulation Voltage
30V
Voltage Rating VAC
-
Current Rating
2A
Overload Current
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate