2. Circuit Protection
                                                                                                    3. Circuit Breakers
                                                                                                    4. Electronic Circuit Breakers
                                                                                                    Print Page

                                                                                                    PC-0724-480-0

                                                                                                    Electronic Circuit Breaker, Economy Smart Series, 48 A, 24 VDC, DIN Rail, 6 A

                                                                                                    BLOCK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BLOCK PC-0724-480-0
                                                                                                    ManufacturerBLOCK
                                                                                                    Manufacturer Part NoPC-0724-480-0
                                                                                                    Newark Part No.54Y0394
                                                                                                    Product RangeEconomy Smart Series
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$289.830
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $289.83
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BLOCK
                                                                                                    ManufacturerBLOCK
                                                                                                    Manufacturer Part NoPC-0724-480-0
                                                                                                    Newark Part No.54Y0394
                                                                                                    Product RangeEconomy Smart Series
                                                                                                    Product RangeEconomy Smart Series
                                                                                                    Current Rating48A
                                                                                                    No. of Poles-
                                                                                                    Supply Voltage24VDC
                                                                                                    Circuit Breaker MountingDIN Rail
                                                                                                    Load Current Max6A
                                                                                                    Trip Time500ms
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    ECONOMY SMART circuit breakers with a thermomagnetic characteristic represent an economical alternative to the classic circuit breaker. They also ensure reliable tripping even in the case of high line resistance. This makes the circuit breakers ideal for use in standard machine production. The electronic circuit breaker distributes and monitors the load current over several current circuits. Overloads and short circuits on an output are reliably recognized. The electronics permit brief current peaks and switch longer overloads off. The rated current for each output can be individually set with a current selector switch accessible from the front. Outputs are activated depending on the time delay and load to avoid an overload current. If rated current is exceeded for a certain amount of time, the output will be switched off automatically and can be reactivated after a waiting time using pushbutton or the remote signal input S1. Pushbutton can also be used to switch the output manually.

                                                                                                    • Adjustable tripping current for each output channel via current selector switch
                                                                                                    • Ability to turn-on high load capacitance at each channel
                                                                                                    • Sequential and load-dependent switching-on of channels
                                                                                                    • Single-channel diagnostics and remote switching on/off of each O/P channel via 2-wire interface
                                                                                                    • LED signalization and remote request for each output channel
                                                                                                    • Group alarm contact
                                                                                                    • 3 years warranty

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    Economy Smart Series

                                                                                                    No. of Poles

                                                                                                    -

                                                                                                    Circuit Breaker Mounting

                                                                                                    DIN Rail

                                                                                                    Trip Time

                                                                                                    500ms

                                                                                                    Current Rating

                                                                                                    48A

                                                                                                    Supply Voltage

                                                                                                    24VDC

                                                                                                    Load Current Max

                                                                                                    6A

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product