2. Chemicals & Adhesives
                                                                                                    3. Sealants
                                                                                                    Print Page

                                                                                                    RTV 133

                                                                                                    Sealant, Silicone, Industrial, Tube, Black, 300ml

                                                                                                    Date/Lot Code

                                                                                                    MOMENTIVE PERFORMANCE MATERIALS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOMENTIVE PERFORMANCE MATERIALS RTV 133
                                                                                                    ManufacturerMOMENTIVE PERFORMANCE MATERIALS
                                                                                                    Manufacturer Part NoRTV 133
                                                                                                    Newark Part No.00Z1316
                                                                                                    Also Known AsRTV133-300ML
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Deliveries start from 5/2/2026.

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$166.140
                                                                                                    5+$164.550
                                                                                                    10+$159.810
                                                                                                    25+$157.430
                                                                                                    50+$153.480
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $166.14
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MOMENTIVE PERFORMANCE MATERIALS
                                                                                                    ManufacturerMOMENTIVE PERFORMANCE MATERIALS
                                                                                                    Manufacturer Part NoRTV 133
                                                                                                    Newark Part No.00Z1316
                                                                                                    Also Known AsRTV133-300ML
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sealant TypeSilicone
                                                                                                    Sealant ApplicationsElectrical, Industrial
                                                                                                    Dispensing MethodCartridge
                                                                                                    Sealant ColorBlack
                                                                                                    Volume10.1fl.oz (US)
                                                                                                    Weight-
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The RTV 133 is a black one-component ready-to-use silicone rubber Adhesive Sealant, excellent candidate to consider for use in applications in the electronics, appliance, transportation and other industries where resistance to burning of the finished product is a significant design consideration. On exposure to moisture in the air at room temperature, this adhesive sealant cures to a tough, durable, resilient silicone rubber. It utilizes an atmospheric moisture cure system, which releases an alcohol vapor from the sealant surface during cure. The RTV133 sealant offers generally low odor cure with virtually no unpleasant smell or pungent cure by-products. It is, however, somewhat slower curing both in tack-free time and cure-through time than many atmospheric moisture cure silicone adhesive sealants that give off acetic acid vapors as a cure by-product.

                                                                                                    • One-component product
                                                                                                    • Thixotropic paste consistency
                                                                                                    • Low flammability has an UL rating of V-0 or V-1 using UL-94 test
                                                                                                    • Capability to cure at room temperature and ambient humidity conditions
                                                                                                    • Self adhesion properties
                                                                                                    • Resistance to high temperatures
                                                                                                    • Low temperature flexibility
                                                                                                    • Excellent weatherability and ozone and chemical resistance
                                                                                                    • Excellent electrical insulation properties
                                                                                                    • Non-halogen flame retardants

                                                                                                    Applications

                                                                                                    Defence, Military & Aerospace, Consumer Electronics, Industrial

                                                                                                    Technical Specifications

                                                                                                    Sealant Type

                                                                                                    Silicone

                                                                                                    Dispensing Method

                                                                                                    Cartridge

                                                                                                    Volume

                                                                                                    10.1fl.oz (US)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Sealant Applications

                                                                                                    Electrical, Industrial

                                                                                                    Sealant Color

                                                                                                    Black

                                                                                                    Weight

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (3)

                                                                                                    Safety Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product