Need more?
| Quantity | Price |
|---|---|
| 1+ | $48.740 |
| 5+ | $47.340 |
| 10+ | $45.940 |
| 25+ | $42.860 |
| 50+ | $40.060 |
Product Information
Product Overview
The RTV106 2.8OZ TUBE is an one-component Adhesive Sealant extremely versatile and ready-to-use. It cures to a tough, durable, resilient silicone rubber on exposure to atmospheric moisture at room temperature. Acetic acid vapors are released from the sealant surface as a by-product of cure. The RTV106 sealant is paste-consistency and standard strength high-temperature sealant. It is applicable for sealing heating elements, gasketing, electrical insulation and other critical bonding and sealing applications where parts.
- Capability to cure at room temperature and ambient humidity
- Self adhesion properties
- Low temperature flexibility
- High temperature performance
- Excellent weatherability and ozone and chemical resistance
- Excellent electrical insulation properties
- High temperature paste
Applications
Industrial, Maintenance & Repair
Warnings
The sealant was not designed for and should not be used for applications intended for permanent implantation into the human body.
Technical Specifications
Silicone
Tube
2.8fl.oz (US)
RTV100 Series
Electrical, Gasketing, Sealing
Red
-
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate