Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOCTITE
Manufacturer Part No567 50MLCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.00Z1040
Product RangeLOCTITE 567
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $29.830 |
Price for:Each
Minimum: 1
Multiple: 1
$29.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOCTITE
Manufacturer Part No567 50MLCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.00Z1040
Product RangeLOCTITE 567
Technical Datasheet
Sealant TypeAcrylic
Sealant ApplicationsThread Locking
Dispensing MethodTube
Sealant ColorWhite
Volume50ml
Weight-
Product RangeLOCTITE 567
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 56747 is a 50ml off-white tube Thread Sealant, designed for the locking and sealing of metal tapered threads and fittings. It cures when confined in the absence of air between close fitting metal surfaces and prevents loosening and leakage from shock and vibration, the high lubricating properties of this compound prevent galling on stainless steel, aluminum and all other metal pipe threads and fittings.
- 1.1 Specific gravity at 25°C
- Mild odor
- <gt/>300°F Boiling point range
Applications
Industrial, Automotive, Power Management
Technical Specifications
Sealant Type
Acrylic
Dispensing Method
Tube
Volume
50ml
Product Range
LOCTITE 567
Sealant Applications
Thread Locking
Sealant Color
White
Weight
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability