NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Chemicals & Adhesives
                                                                                                  3. Sealants
                                                                                                  Print Page

                                                                                                  TSE397-C 100G

                                                                                                  Adhesive Sealant, Silicone, Fast Cure, Electronics, Tube, Transparent, 100 g, Non-corrosive, 1-Part

                                                                                                  Date/Lot Code

                                                                                                  MOMENTIVE PERFORMANCE MATERIALS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MOMENTIVE PERFORMANCE MATERIALS TSE397-C 100G
                                                                                                  MOMENTIVE PERFORMANCE MATERIALS TSE397-C 100G
                                                                                                  MOMENTIVE PERFORMANCE MATERIALS TSE397-C 100G
                                                                                                  MOMENTIVE PERFORMANCE MATERIALS TSE397-C 100G
                                                                                                  ManufacturerMOMENTIVE PERFORMANCE MATERIALS
                                                                                                  Manufacturer Part NoTSE397-C 100G
                                                                                                  Newark Part No.21J9764
                                                                                                  Product RangeTSE397C Series
                                                                                                  Also Known AsTSE397C-100G
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  243 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$48.000
                                                                                                  5+$46.250
                                                                                                  10+$44.500
                                                                                                  25+$43.620
                                                                                                  50+$42.750
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $48.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MOMENTIVE PERFORMANCE MATERIALS
                                                                                                  ManufacturerMOMENTIVE PERFORMANCE MATERIALS
                                                                                                  Manufacturer Part NoTSE397-C 100G
                                                                                                  Newark Part No.21J9764
                                                                                                  Product RangeTSE397C Series
                                                                                                  Also Known AsTSE397C-100G
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Adhesive TypeEpoxy
                                                                                                  Sealant TypeSilicone
                                                                                                  Adhesive ColourTransparent
                                                                                                  Cure-
                                                                                                  Sealant ApplicationsCeramics, Glass, Metals, Plastics, Rubber
                                                                                                  Tensile Strength-
                                                                                                  Dispensing MethodTube
                                                                                                  Sealant ColorTranslucent
                                                                                                  Volume-
                                                                                                  Weight100g
                                                                                                  Product RangeTSE397C Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  TSE397-C 100G is a one-component, fast cure, non-corrosive silicone adhesive sealant that cures on exposure to atmospheric moisture to form an elastic silicone rubber. It has a pourable consistency and excellent corrosion-free adhesion to metals, including copper, plastics, ceramics, glass, etc without the use of primers. Application includes insulating adhesive seal and coating for electrical and electronic parts, waterproof sealant for electrical, electronic and communication equipment, general adhesive for metals, glass, plastics, etc. Approval are UL94 HB recognized (File No: E56745): TSE397-B, TSE397-C, TSE397-W.

                                                                                                  • Non-corrosive to metals: meets MIL-A-46146B corrosion test
                                                                                                  • Low odor releases an alcohol vapor during cure, clear color
                                                                                                  • Primerless adhesion to many substrates
                                                                                                  • Excellent high and low temperature resistance from -55°C to 200°C
                                                                                                  • Excellent weatherability, ozone, and chemical resistance
                                                                                                  • Excellent electrical insulation properties
                                                                                                  • Simple and easy-to-use one-component system

                                                                                                  Notes

                                                                                                  Wear eye protection and protective gloves as required while handling the product. Maintain adequate ventilation in the work place at all times. For industrial use only.

                                                                                                  Technical Specifications

                                                                                                  Adhesive Type

                                                                                                  Epoxy

                                                                                                  Adhesive Colour

                                                                                                  Transparent

                                                                                                  Sealant Applications

                                                                                                  Ceramics, Glass, Metals, Plastics, Rubber

                                                                                                  Dispensing Method

                                                                                                  Tube

                                                                                                  Volume

                                                                                                  -

                                                                                                  Product Range

                                                                                                  TSE397C Series

                                                                                                  Sealant Type

                                                                                                  Silicone

                                                                                                  Cure

                                                                                                  -

                                                                                                  Tensile Strength

                                                                                                  -

                                                                                                  Sealant Color

                                                                                                  Translucent

                                                                                                  Weight

                                                                                                  100g

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.