Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDOW
Manufacturer Part No3140 310MLCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.20J5944
Product RangeDowsil - 3140
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $107.160 |
| 10+ | $99.750 |
| 25+ | $92.900 |
| 50+ | $89.520 |
| 100+ | $85.300 |
Price for:Each
Minimum: 1
Multiple: 1
$107.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOW
Manufacturer Part No3140 310MLCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.20J5944
Product RangeDowsil - 3140
Technical Datasheet
Coating TypeProtective
Coating ApplicationsConnections, Electronic Components, Metals
Dispensing MethodCartridge
Coating ColourTransparent
Volume310ml
Weight380g
Product RangeDowsil - 3140
SVHCNo SVHC (23-Jan-2024)
Product Overview
3140 310ML is a one-part, translucent Polydimethylsiloxane adhesive or RTV coating with good flowability, good flame resistance, UL, IPC and Mil Spec tested. The DOWSIL™ 3140 RTV coating is suitable for protection of corrosion-sensitive components, protection of rigid and flexible circuit boards, improved pin/solder joint coverage, thin-section encapsulation, pin sealing.
- Supplied 310ml volume in cartridge dispenser
- Clear to slightly hazy smooth viscous liquid
- Good flowability and room temperature cure, no ovens required
- No added solvents and no mixing required
- UL 94 V-1, IPC-CC-830, Mil-I-46058C and MIL-A-46146 tested
- Faster in-line processing with optional heat acceleration
- Able to flow, fill or self-leveling after dispensing
- Can be considered for uses requiring added flame resistance, IPC or Mil Spec testing
- UV indicator for manual and automated inspection
- 34400cP viscosity, 434psi tensile strength, 385volts/mil dielectric strength
Technical Specifications
Coating Type
Protective
Dispensing Method
Cartridge
Volume
310ml
Product Range
Dowsil - 3140
Coating Applications
Connections, Electronic Components, Metals
Coating Colour
Transparent
Weight
380g
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 3140 310ML
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate