Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part NoCTSR-12Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.00Z1201
Your Part Number
49 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $70.870 |
| 5+ | $69.020 |
Price for:Each
Minimum: 1
Multiple: 1
$70.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCTSR-12Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.00Z1201
Technical Datasheet
Coating TypeConformal
Coating ApplicationsPCBs
Dispensing MethodAerosol
Coating ColourTransparent
Volume10fl.oz (US)
Weight-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Konform® SR provides maximum flexibility for extreme temperatures. This transparent coating provides ideal protection for both rigid and flexible printed circuit boards. Cured coatings are hydrolytically stable and retain their physical electrical properties after high temperature and humidity exposure. Konform® SR will not stress delicate circuit components.
- Engineered for applications where flexibility and high temperature resistance are required
- Silicone coating stable from -85°F/-64°C to 390°F/199°C
- High dielectric strength of 1100volts/mil
- Meets MIL-I046058C, Type SR
- Compliant to IPC-CC-860A
- UL Recognized, File E76307
- Contains a UV indicator for Quality Control inspection using medium intensity light at 265-335 nm
Technical Specifications
Coating Type
Conformal
Dispensing Method
Aerosol
Volume
10fl.oz (US)
Product Range
-
Coating Applications
PCBs
Coating Colour
Transparent
Weight
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for CTSR-12
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZOF
Product traceability