AHCI1DV
Corrosion Protection, Foam Device & Spray Bottle, 28.32l

| Quantity | Price |
|---|---|
| 50+ | $11.570 |
Product Information
Product Overview
The AHCI1DV is an Industrial Corrosion Inhibitor contains a special chemical combination that vaporizes and condenses on all surfaces in an enclosed area. Vapours will redeposit as needed in the event of condensation of moisture on surfaces. These vapours reach every part of an enclosure, protecting all interior components. Spraying, wiping or greasing are not required. This eliminates precoating, special wraps and drying agents. Protection is effective even in salt-water atmospheres. It is suitable for interior components of electrical enclosures, boxes, consoles and wireways, electronic enclosures, electrical and electronic equipment, controls, parts and components, switch gear and relay cabinets, interiors of pipes, conduits and fuse boxes, process control computers, instruments and recording devices, tool chest interiors and contents.
- Foam device protects 1ft³ (28L) of enclosure volume for approximately one year
- Protects against salt and high humidity
- Eliminates the need of oiling, plating or dipping metal
- Puts protected equipment to use immediately without degreasing or coating removal
Applications
Maintenance & Repair, Computers & Computer Peripherals, Industrial
Technical Specifications
Corrosion Protection
Sheets
28.32l
-
Electrical Enclosures, Boxes, Consoles and Wireways
-
-
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate