Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $75.210 |
Product Information
Product Overview
The CW7100 is a Silver Conductive Grease provides maximum electrical and thermal conductivity, proven lubrication properties and protection from moisture, oxidation and other environmental hazards. This system utilizes an advanced silicone lubricant that is compatible with metal, rubber and plastic. 100% silver filled silicone grease material with silver or grey colour and smooth paste consistency. The CircuitWorks® silver conductive grease is generally compatible with metal, rubber and plastic. As with any compound, compatibility with substrate should be determined on a non-critical area prior to use.
- High electrical conductivity
- Excellent thermal conductivity
- Provides protection against wear
- Remains stable in a wide temperature range (-70 to 485°F)
- Protects against moisture and corrosion
- Very low viscosity v/s temperature change
- 6.5g
Applications
Consumer Electronics, Maintenance & Repair
Warnings
To avoid shock or possible fire, stop power to any system before applying conductive grease.
Technical Specifications
Grease
-
-
Syringe
6.5g
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for CW7100
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate