Need more?
| Quantity | Price |
|---|---|
| 1+ | $36.110 |
Product Information
Product Overview
76764 is a 1lb, brush top can, high pressure, high temperature SILVER GRADE anti-seize lubricant at up to 1600°F (871°C). It is a heavy-duty, high temperature, anti-seize lubricant that resists galling and corrosion and reduces wear in heavy pressure applications. This product is used to lubricate and to permit easy disassembly of assemblies exposed to high temperatures, heavy contact pressures in mines, power generation plants, pulp and paper plants, chemical plants, quarries, transportation, water treatment plants and general industry. Typical applications include boiler and oven parts, jet engines, studs, pumps, couplings, splines, bolts, bushings, pipes, flanges and industrial turbines. This product is typically used in applications up to 870°C.
- Thixotropic viscosity
- For use in assemblies to 1600°F (871°C)
- Non-curing
- Meets performance requirements of MIL-PRF-907
- Lubricant used on a bolt helps to develop greater clamp load for same torque
- Temperature-resistant, petroleum-based lubricant compound fortified with graphite and metallic flake
- Inert, will not evaporate or harden in extreme cold or heat
Warnings
Not recommended for use in pure oxygen and/or oxygen rich systems. Should not be selected as a lubricant for chlorine or other strong oxidizing materials.
Technical Specifications
Grease
-
-
Brush-Top Can
1lb
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate