Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $60.840 |
| 5+ | $57.060 |
| 10+ | $55.140 |
| 25+ | $52.230 |
| 50+ | $48.240 |
| 100+ | $44.350 |
| 250+ | $40.880 |
Product Information
Product Overview
SWAS05L is a SWAS safewash super SWAS cleaner (5L Bulk) that is ideally suited for the removal of very stubborn flux resides and no-clean fluxes, which can be extremely difficult to remove. SWAS will remove them to military cleanliness standards. It is ready to use and also contains a corrosion inhibitor for use with sensitive metals. It also has a lower odor than the other Safewash variants and is easy to rinse. SWAS is part of the Electrolube Safewash range; water-based, non-flammable, biodegradable solvent blends designed to clean to within military cleanliness standards, (ANSI-J001B/IPC TM-650).
- Removes all types of flux residues, ideal for cleaning very stubborn deposits
- Offers enhanced cleaning performance to SWAJ, for more efficient cleaning processes
- Ready to use for ultrasonic applications, no dilution required
- Non-flammable product
- 100% ozone friendly, suitable for use in standard cleaning equipment
- 48 months shelf life
- Blue liquid appearance, 98°C boiling point
- Freezing point is -5°C, 1.02g/ml density at 20°C
- 5-10mPa s viscosity at 20°C
- 11.7pH, 1.4mS conductivity at 18°C
Technical Specifications
Flux Remover
Box
-
No SVHC (08-Jul-2021)
PCBs
5l
Safewash Super
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate