Notify me when back in stock
| Quantity | Price |
|---|---|
| 12+ | $44.170 |
Product Information
Product Overview
The 2851-20S from Techspray is a 20oz aerosol can Aviation Degreaser II. Specially engineered aviation degreaser with strong grease removal of hydraulic fluid, fuel oils, lubricating oils and greases and other organic residues. PWR-4 Aviation Degreaser features a powerful, long reaching spray to clean hard-to-reach parts from as far as 10feet. It is a fast evaporating, quick penetrating aviation degreaser for cleaning aviation parts. VOC compliant for EPA, CARB and SCAQMD. Compliant with Boeing D6 17487, revision T conforms to all test requirements such as sandwich corrosion test, paint softening test, hydrogen embrittlement test and stress crazing test. Meets Airbus UK ABR9-0140 general purpose cleaning solvents.
- Single purpose deagreaser for aircraft and aircraft parts
- Strong cleaner for removing hydraulic and lubricating fluids
- Non-flammable, fast-drying and leaves no residue
- Does not contain n-propyl bromide
- Dielectric breakdown of 13.7KV per ASTM D877
- Clear faint ethereal odour liquid
- Meets (modified) MIL-PRF29608 (AS) 2008 with the exception of flux removal (not tested)
Applications
Commercial
Notes
For commercial use only.
Technical Specifications
Degreaser
Spray Bottle
20oz
No SVHC (10-Jun-2022)
Aviation Cleaning, Electronic Repair, Transit & Plant Maintenance
-
PWR-4 Aviation Degreaser Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate