Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No8329TFF-50MLCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.84AC8279
Product Range8329TFF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 6+ | $54.940 |
Price for:Each
Minimum: 6
Multiple: 6
$329.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8329TFF-50MLCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.84AC8279
Product Range8329TFF Series
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourBeige
Thermal Conductivity0.8W/m.K
Tensile Strength-
Dispensing MethodDual Cartridge
Volume50ml
Weight125g
Product Range8329TFF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
8329TFF is a thermally conductive, fast-cure two-part epoxy adhesive. It is off-white, smooth, thixotropic and bonds well to a wide variety of substances. It is also flame retardant and meets the UL 94V-0 standard. For a 1 mL quantity, a minimal service cure can be achieved in 15minutes at room temperature and a full cure in 4hours. This product is used to bond heat sinks, LEDs and other heat-generating components in electronic assemblies. It is suitable for use with dual-syringes, mix-tips and automatic dispensing systems. For a longer working life, use 8329TFM or 8329TFS.
- Thermal conductivity of 0.8W/(m·K)
- 1:1 mix ratio
- Working life of 4minutes
- Set time of 15minutes
- Cure time of 4hours at room temperature or 15minutes at 65°C (149°F)
- Flame retardant meets UL 94V-0 standard
- Provides strong electrical insulation
- Low CTE prior Tg
- High tensile and compressive strength
- Strong resistance to humidity, salt water, mild bases and aliphatic hydrocarbons
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Thermal Conductivity
0.8W/m.K
Dispensing Method
Dual Cartridge
Weight
125g
SVHC
No SVHC (25-Jun-2025)
Adhesive Colour
Beige
Tensile Strength
-
Volume
50ml
Product Range
8329TFF Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate