2. Chemicals & Adhesives
                                                                                                    3. Adhesives & Glues
                                                                                                    4. Thermally Conductive Adhesives
                                                                                                    Print Page

                                                                                                    8330S-21G

                                                                                                    Adhesive, Epoxy - 2 Part, Silver, 1.75 W/m.K, 9 MPa, Syringe, 6 ml

                                                                                                    MG CHEMICALS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MG CHEMICALS 8330S-21G
                                                                                                    ManufacturerMG CHEMICALS
                                                                                                    Manufacturer Part No8330S-21G
                                                                                                    Newark Part No.20X4796
                                                                                                    Product Range8330S Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$234.020
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $234.02
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MG CHEMICALS
                                                                                                    ManufacturerMG CHEMICALS
                                                                                                    Manufacturer Part No8330S-21G
                                                                                                    Newark Part No.20X4796
                                                                                                    Product Range8330S Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Adhesive TypeEpoxy - 2 Part
                                                                                                    Adhesive ColourSilver
                                                                                                    Thermal Conductivity1.75W/m.K
                                                                                                    Tensile Strength9MPa
                                                                                                    Dispensing MethodSyringe
                                                                                                    Volume6ml
                                                                                                    Weight18.7g
                                                                                                    Product Range8330S Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    8330S-21G is a silver glue is a 2-part heat-cured electrically conductive epoxy adhesive with a long working time. It is smooth, non-sagging, thixotropic, and bonds well to a wide variety of substrates. This silver adhesive can be used as a solder replacement for bonding heat-sensitive electronic components, or for making conductive connections where soldering is not an option, such as when bonding to glass, soft metals, or plastics. It provides excellent EMI/RFI shielding and is very effective in filling seams between metal plates.

                                                                                                    • 8330S is highly filled to maximize electrical conductivity
                                                                                                    • NASA low outgassing approved
                                                                                                    • Extreme electrical conductivity
                                                                                                    • Convenient 1 to 1 mix ratio and working time of 4 hours
                                                                                                    • Cure time: 2 hours at 65°C (149°F) or 30 minutes at 100°C (212°F)
                                                                                                    • Creates strong permanent electrical connections
                                                                                                    • Excellent adhesion to many substrates
                                                                                                    • Room temperature storage
                                                                                                    • Long shelf life and 6ml in volume
                                                                                                    • Strong resistance to humidity, salt water, mild bases, and aliphatic hydrocarbons

                                                                                                    Technical Specifications

                                                                                                    Adhesive Type

                                                                                                    Epoxy - 2 Part

                                                                                                    Thermal Conductivity

                                                                                                    1.75W/m.K

                                                                                                    Dispensing Method

                                                                                                    Syringe

                                                                                                    Weight

                                                                                                    18.7g

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Adhesive Colour

                                                                                                    Silver

                                                                                                    Tensile Strength

                                                                                                    9MPa

                                                                                                    Volume

                                                                                                    6ml

                                                                                                    Product Range

                                                                                                    8330S Series

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Safety Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product