Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoPR100 1OZCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.73R4358
Product RangePR100 Series
Also Known AsGTIN UPC EAN: 00051115252143
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $28.410 |
Price for:Each
Minimum: 1
Multiple: 1
$28.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoPR100 1OZCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.73R4358
Product RangePR100 Series
Also Known AsGTIN UPC EAN: 00051115252143
Technical Datasheet
ViscosityLow Viscosity
Product RangePR100 Series
Weight20g
Volume1fl.oz (US)
Adhesive TypeCyanoacrylate
CureHumidity
Adhesive ColourTransparent
Dispensing MethodBottle
SVHCTo Be Advised
Product Overview
The PR100 1OZ is a Scotch-Weld™ plastic and rubber Instant Adhesive designed to give exceptional performance on difficult-to-bond plastic and rubber substrates. These adhesives may be bonded to like substrates or in combination with metal or composite substrates. Superior performance is achieved on materials such as heavily plasticized PVC, EPDM, ABS, nylon, Santoprene® and Viton®.
- Low viscosity bonder for rubber or plastic surfaces
- ≥176°F Flash point
- ≥131°F Boiling point
- ≤0.5mm hg Vapor pressure
- 1.06 Specific gravity
Applications
Industrial
Technical Specifications
Viscosity
Low Viscosity
Weight
20g
Adhesive Type
Cyanoacrylate
Adhesive Colour
Transparent
SVHC
To Be Advised
Product Range
PR100 Series
Volume
1fl.oz (US)
Cure
Humidity
Dispensing Method
Bottle
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability