2. Chemicals & Adhesives
                                                                                                  3. Adhesives & Glues
                                                                                                  4. Structural Adhesives
                                                                                                  Print Page

                                                                                                  2205827

                                                                                                  Adhesive, Cyanoacrylate, Epoxy, White / Yellow, Cartridge

                                                                                                  LOCTITE
                                                                                                  LOCTITE 2205827
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerLOCTITE
                                                                                                  Manufacturer Part No2205827
                                                                                                  Newark Part No.24AC4319
                                                                                                  Product Range4090 Series
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$31.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 10
                                                                                                  Multiple: 10
                                                                                                  $310.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  LOCTITE
                                                                                                  ManufacturerLOCTITE
                                                                                                  Manufacturer Part No2205827
                                                                                                  Newark Part No.24AC4319
                                                                                                  Product Range4090 Series
                                                                                                  Adhesive TypeCyanoacrylate, Epoxy
                                                                                                  Adhesive ColourWhite / Yellow
                                                                                                  Cure-
                                                                                                  Tensile Strength-
                                                                                                  Dispensing MethodCartridge
                                                                                                  Volume-
                                                                                                  Weight50g
                                                                                                  Product Range4090 Series
                                                                                                  SVHCNo SVHC (25-Jun-2020)

                                                                                                  Product Overview

                                                                                                  The 2205827 from Loctite is a LOCTITE® HY 4090GY is a two component general purpose structural adhesive. It provides a very fast fixture at room temperature and it is designed to bond a variety of substrates including metals, most plastics and rubbers. LOCTITE® HY 4090GY provides good temperature and moisture resistance which also makes it suitable for applications in high temperature/humidity environments. The thixotropic nature makes it suitable for applications where good gap filling properties on rough and poorly fitting surfaces are required. It is a combination of an instant adhesive (cyanoacrylate) and structural adhesive (epoxy). It has a high viscosity and is off-white to light yellow gel. LOCTITE HY 4090GY is suitable for gaps up to 5mm and is resistant to vibration, shock loads and impacts. It is used for bonding plastic, bonding rubber, construction, direct bonding, edge bonding, exterior repairs, interior repairs and structural bonding.

                                                                                                  • 50g quantity, dual cartridge adhesive, fixture time is 90sec tp 180sec
                                                                                                  • High moisture and impact resistance, temperature resistance up to 300°F, high viscosity
                                                                                                  • Low blooming, good UV resistance, fast cure even at low temperatures
                                                                                                  • 1900 shear strength, etched aluminium (psi) and temperature range from -40°C to +150°C
                                                                                                  • Delivers the strength of a structural adhesive with the speed of an instant adhesive
                                                                                                  • Application method is dispense gun, manual dispensing
                                                                                                  • Room temperature (ambient) cure, two component mix, 168hr full cure time, 5mm (0.197inch) gap fill
                                                                                                  • Suitable for a variety of substrates including metals, most plastics and rubbers
                                                                                                  • Physical form is gel and number of components is 2 part
                                                                                                  • 2420 shear strength (block), grit blasted steel (psi) and 1100 shear strength, aluminium (psi)

                                                                                                  Warnings

                                                                                                  May cause respiratory tract irritation, allergic skin reaction and skin irritation.

                                                                                                  Notes

                                                                                                  This product is not recommended for use in pure oxygen and/or oxygen rich systems and should not be selected as a sealant for chlorine or other strong oxidizing materials.

                                                                                                  Technical Specifications

                                                                                                  Adhesive Type

                                                                                                  Cyanoacrylate, Epoxy

                                                                                                  Cure

                                                                                                  -

                                                                                                  Dispensing Method

                                                                                                  Cartridge

                                                                                                  Weight

                                                                                                  50g

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2020)

                                                                                                  Adhesive Colour

                                                                                                  White / Yellow

                                                                                                  Tensile Strength

                                                                                                  -

                                                                                                  Volume

                                                                                                  -

                                                                                                  Product Range

                                                                                                  4090 Series

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2020)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.