0
0 Items$0.00

Coaxial Cables :

787 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Coaxial Cable Type
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
External Diameter
Impedance
Jacket Color
Jacket Material
No. of Max Strands x Strand Size
Product Range
Wire Gauge
Conductor Material
02F9846

RoHS

Reel of 100
Reel
1+$98.700
5+$87.920
10+$83.590
25+$81.920
RG174
0.14mm²
100ft
30.5m
2.54mm
50ohm
Black
PVC
7 x 34AWG
-
26AWG
Tinned Copper
27C2162

RoHS

Reel of 100
Reel
1+$212.630
5+$189.160
10+$179.730
RG174
-
100ft
30.48m
2.794mm
50ohm
Black
PVC
Solid
-
25AWG
Copper
02F5771

RoHS

Reel of 100
Reel
1+$553.510
2+$526.260
5+$491.920
RG316
-
100ft
30.48m
2.49mm
50ohm
White
FEP
7 x 34AWG
-
26AWG
SPCCS (Silver Plated Copper Coated Steel)
99F6456

RoHS

Reel of 100
Reel
1+$1,449.480
2+$1,376.890
RG405
-
100ft
30.48m
2.159mm
50ohm
-
Unjacketed
Solid
-
24AWG
SPCCS (Silver Plated Copper Coated Steel)
03F2137

RoHS

Reel of 500
Reel
1+$1,261.470
2+$1,199.290
RG58
-
500ft
152.4m
4.953mm
50ohm
Black
PVC
7 x 30AWG
-
22AWG
Tinned Copper
87K1862

RoHS

Reel of 500
Reel
1+$515.520
2+$490.090
5+$472.120
RG59
-
498.69ft
152.4m
6.12mm
75ohm
Black
PVC
7 x 0.255mm
-
22AWG
Copper
02F4185

RoHS

Reel of 100
Reel
1+$189.130
5+$168.290
10+$159.920
25+$156.720
RG59
-
100ft
30.48m
6.1mm
75ohm
Black
PVC
Solid
-
23AWG
Copper Coated Steel
87K1762

RoHS

Date/Lot Code

Reel of 100
Reel
1+$689.630
2+$655.580
5+$612.680
RG316
-
100ft
30.48m
2.44mm
50ohm
Brown
FEP
7 x 34AWG
-
26AWG
SPCCS (Silver Plated Copper Coated Steel)
87K1552

RoHS

Reel of 1000
Reel
1+$1,161.820
2+$1,104.050
RG174
-
1000ft
304.8m
2.794mm
50ohm
Black
PVC
7 x 34AWG
-
26AWG
Copper Coated Steel
87K6276

RoHS

Date/Lot Code

Reel of 100
Reel
1+$377.580
5+$335.760
10+$318.960
RG178B
-
100ft
30.48m
1.803mm
50ohm
White
FEP
7 x 38AWG
-
30AWG
SPCCS (Silver Plated Copper Coated Steel)
03F1350

RoHS

Reel of 100
Reel
1+$1,282.780
2+$1,218.650
RG223
-
100ft
30.48m
5.39mm
50ohm
Black
PVC
Solid
-
19AWG
Silver Plated Copper
87K6352

RoHS

Reel of 1000
Reel
1+$383.220
5+$350.710
10+$343.700
RG6
-
1000ft
304.8m
6.858mm
75ohm
Black
PVC
Solid
-
18AWG
Copper Coated Steel
03F2136

RoHS

Reel of 100
Reel
1+$371.070
5+$329.870
10+$313.300
RG58
-
100ft
30.48m
4.953mm
50ohm
Black
PVC
7 x 30AWG
-
22AWG
Tinned Copper
15B3157

RoHS

Reel of 1000
Reel
1+$1,185.910
2+$1,179.620
RG58
-
1000ft
304.8m
4.902mm
51.5ohm
Black
PVC
Solid
-
20AWG
Copper
87K1570

RoHS

Reel of 500
Reel
1+$902.240
2+$857.300
RG58C
-
500ft
152.4m
4.953mm
50ohm
Black
PVC
19 x 33AWG
-
20AWG
Tinned Copper
87K2764

RoHS

Date/Lot Code

Reel of 100
Reel
1+$641.510
2+$609.770
5+$569.770
RG179
-
100ft
30.48m
2.54mm
75ohm
Brown
FEP
7 x 38AWG
-
30AWG
SPCCS (Silver Plated Copper Coated Steel)
87K6239

RoHS

Reel of 1000
Reel
1+$1,326.720
2+$1,300.190
RG58A
-
1000ft
304.8m
4.902mm
50ohm
Black
PVC
19 x 33AWG
-
20AWG
Copper
60R4557

RoHS

Reel of 50
Reel
1+$22.480
5+$21.080
10+$20.160
25+$19.310
50+$18.310
More Pricing...
RG179
-
164ft
50m
2.8mm
75ohm
Black
PVC
7 x 0.1mm
-
-
Copper
74R4857

RoHS

Spool of 500
1+$92.250
10+$90.410
RG6U
0.82mm²
500ft
152.4m
6.9mm
75ohm
Black
PVC
-
-
18AWG
Copper
87K1564

RoHS

Reel of 500
Reel
1+$520.250
5+$500.130
10+$482.890
RG59
-
500ft
152.4m
6.1mm
75ohm
Black
PVC
Solid
-
23AWG
Copper
87K6238

RoHS

Reel of 1000
Reel
1+$1,299.680
5+$1,249.420
10+$1,206.340
RG58A
-
1000ft
304.8m
4.902mm
52ohm
Black
PVC
Solid
-
20AWG
Copper
03F2133

RoHS

Reel of 100
Reel
1+$239.930
5+$213.410
10+$202.750
RG174
-
100ft
30.48m
2.57mm
50ohm
Black
PVC
7 x 34AWG
-
26AWG
Copper
43W6201
Pack of 500
1+$44.950
RG6
0.82mm²
500ft
152.4m
6.9mm
75ohm
Black
PVC
-
-
18AWG
Copper Coated Steel
02F4120

RoHS

Reel of 500
Reel
1+$609.170
2+$579.130
5+$541.300
RG174
-
500ft
152.4m
2.794mm
50ohm
Black
PVC
7 x 34AWG
-
26AWG
Copper Coated Steel
50AC7252

RoHS

Reel of 100
Reel
1+$266.310
25+$248.520
50+$229.880
100+$224.800
250+$216.320
RG316
-
328ft
100m
2.49mm
50ohm
-
FEP
7 x 0.17mm
-
-
SPCCS (Silver Plated Copper Coated Steel)
1-25 of 787 items
of 32 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M