Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part NoMRG1791.0050Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.60R4557
Your Part Number
23 In Stock
1,247 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.920 |
| 5+ | $19.500 |
| 10+ | $18.290 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
$20.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoMRG1791.0050Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.60R4557
Technical Datasheet
Coaxial Cable TypeRG179
Conductor Area CSA-
Reel Length (Imperial)164ft
Reel Length (Metric)50m
External Diameter2.8mm
Impedance75ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 0.1mm
Product Range-
Wire Gauge-
Conductor MaterialCopper
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MRG1791.0050 is a Coaxial Communication Cable with silver plated copper cladded steel inner conductor and solid PE dielectric. The coaxial cable comes with a black PVC (according the European Standard HD 624) sheath and tinned copper braid shield. The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- 75 ±3Ω Mean characteristic impedance
- <gt/>40dB Regularity of impedance
- ≤802Ω/km DC resistance inner conductor
- 67 ±3pF/m Capacitance
- 66% Nominal velocity of propagation
- -25 to 70°C Storage/operating temperature range
Applications
Communications & Networking, Defence, Military & Aerospace
Technical Specifications
Coaxial Cable Type
RG179
Reel Length (Imperial)
164ft
External Diameter
2.8mm
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 0.1mm
Wire Gauge
-
SVHC
No SVHC (17-Jan-2023)
Conductor Area CSA
-
Reel Length (Metric)
50m
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Copper
Technical Docs (1)
Alternatives for MRG1791.0050
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate