859 Product Results Found for "24awg"
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Spool of 100 | 1+ $91.790 5+ $88.240 10+ $85.200 | Unjacketed | - | 24AWG | Solid | 100ft | 30.5m | 200°C | - | - | Tinned Copper | 0.533mm | - | - | ||||||
Spool of 100 | 1+ $160.830 5+ $154.610 10+ $149.280 | PTFE | Red | 24AWG | 19 x 36AWG | 100ft | 30.5m | 200°C | - | 600V | Copper | 1.092mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+ $73.720 5+ $65.690 10+ $60.830 25+ $58.240 50+ $53.670 | PVC | White | 24AWG | 7 x 32AWG | 100ft | 30.5m | 105°C | 0.229mm² | 300V | Tinned Copper | 1.422mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 100 | 1+ $134.610 5+ $129.400 10+ $124.940 | PTFE | Brown | 24AWG | 7 x 32AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.118mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+ $73.730 5+ $65.700 10+ $60.830 25+ $58.240 50+ $53.670 | PVC | Red | 24AWG | 7 x 32AWG | 100ft | 30.5m | 105°C | 0.23mm² | 300V | Tinned Copper | 1.422mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 100 | 1+ $134.610 5+ $129.400 10+ $124.940 | TFE | White | 24AWG | 7 x 32AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.118mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 1000 | 1+ $411.030 5+ $355.580 20+ $354.590 | Unjacketed | - | 24AWG | Solid | 1000ft | 305m | 200°C | 0.22mm² | - | Tinned Copper | 0.533mm | - | - | ||||||
Spool of 100 | 1+ $134.610 5+ $129.400 10+ $124.940 | TFE | Red | 24AWG | 7 x 32AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.118mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+ $176.570 5+ $157.160 10+ $149.370 25+ $146.380 | PTFE | Black | 24AWG | 7 x 32AWG | 100ft | 30.5m | 200°C | 0.242mm² | 600V | Silver Plated Copper | 1.118mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Spool of 100 | 1+ $134.610 5+ $129.400 10+ $124.940 | TFE | Black | 24AWG | 7 x 32AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.118mm | MIL-W-16878/4, UL 1213 | - | ||||||
Spool of 100 | 1+ $169.760 5+ $151.110 10+ $143.620 25+ $134.170 | PTFE | Red | 24AWG | 7 x 32AWG | 100ft | 30.5m | 200°C | 0.229mm² | 600V | Tinned Copper | 1.118mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Spool of 100 | 1+ $73.730 5+ $65.700 10+ $60.830 25+ $58.240 50+ $53.670 | PVC | Black | 24AWG | 7 x 32AWG | 100ft | 30.5m | 105°C | 0.23mm² | 300V | Tinned Copper | 1.422mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 25 | 1+ $2.490 4+ $2.290 | PVC | Red | 24AWG | - | 25ft | 7.62m | 105°C | 0.2mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Spool of 25 | 1+ $2.490 4+ $2.290 | PVC | Red | 24AWG | - | 25ft | 7.62m | 105°C | 0.2mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Spool of 100 | 1+ $5.490 4+ $5.090 | PVC | Black | 24AWG | - | 100ft | 30.5m | 105°C | 0.2mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Spool of 25 | 1+ $2.490 4+ $2.290 | PVC | Black | 24AWG | 7 x 32AWG | 25ft | 7.62m | 105°C | 0.2mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Spool of 25 | 1+ $2.490 4+ $2.290 | PVC | Yellow | 24AWG | 7 x 32AWG | 25ft | 7.62m | 105°C | 0.2mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Spool of 1000 | 1+ $292.500 5+ $268.130 10+ $257.400 | PVC | Red | 24AWG | 7 x 32AWG | 1000ft | 305m | 105°C | 0.229mm² | 300V | Tinned Copper | 1.422mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 100 | 1+ $213.320 5+ $189.830 10+ $180.390 | PTFE | White | 24AWG | 19 x 36AWG | 100ft | 30.5m | 200°C | 0.242mm² | 600V | Tinned Copper | 1.118mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Spool of 100 | 1+ $61.020 5+ $54.390 10+ $51.720 25+ $50.800 50+ $46.560 More Pricing... | PVC | Red | 24AWG | Solid | 100ft | 30.5m | 105°C | 0.2mm² | 300V | Tinned Copper | 1.321mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 100 | 1+ $123.130 5+ $109.640 10+ $104.230 25+ $100.900 50+ $92.990 | PVC | Red | 24AWG | 19 x 36AWG | 100ft | 30.5m | 105°C | 0.242mm² | 600V | Tinned Copper | 1.092mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
Spool of 100 | 1+ $179.850 5+ $160.080 10+ $152.140 25+ $149.100 | PTFE | Yellow | 24AWG | 7 x 32AWG | 100ft | 30.5m | 200°C | 0.229mm² | 600V | Tinned Copper | 1.118mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Spool of 100 | 1+ $124.230 5+ $113.190 10+ $106.110 25+ $99.870 | PVC | Red | 16AWG | 7 x 24AWG | 100ft | 30m | 80°C | 1.43mm² | 300V | Tinned Copper | 2.03mm | CSA AWM I A/B FT1, UL 1061 VW-1 | - | ||||||
Spool of 1000 | 1+ $479.590 | PVC | White | 24AWG | 7 x 32AWG | 1000ft | 305m | 105°C | - | 300V | Copper | 1.422mm | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Spool of 100 | 1+ $63.880 5+ $56.930 10+ $54.140 25+ $52.130 50+ $49.390 | Polyhenilether | Yellow | 24AWG | 7 x 32AWG | 100ft | 30.5m | 105°C | 0.2mm² | 600V | Tinned Copper | 1.09mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||