Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $479.590 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$479.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9923 0091000Copy
Newark Part No.87K6372
Technical Datasheet
Jacket MaterialPVC
Jacket ColorWhite
Wire Gauge24AWG
No. of Max Strands x Strand Size7 x 32AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating300V
Conductor MaterialCopper
External Diameter1.422mm
Approval SpecificationCSA TRSR-64, UL 1007, UL 1569
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9923 0091000 is a Hook-up/Lead Wire with 24AWG tinned copper conductor and a white PVC insulation. The PVC (vinyl plastic) insulation is fast stripping, resists oil, solvents and ozone. The color is bright and remains distinct after processing.
- 76.283Ω/km at 20°C Nominal conductor DC resistance (DCR)
- -20 to 105°C Operating temperature range
Applications
Computers & Computer Peripherals, Signal Processing, Consumer Electronics, Lighting, Motor Drive & Control, HVAC, Industrial, Automotive, Automation & Process Control
Technical Specifications
Jacket Material
PVC
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
105°C
Voltage Rating
300V
External Diameter
1.422mm
Product Range
-
Jacket Color
White
No. of Max Strands x Strand Size
7 x 32AWG
Reel Length (Metric)
305m
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
CSA TRSR-64, UL 1007, UL 1569
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 9923 0091000
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
