0
0 Items$0.00

Triaxial Cable :

28 Products Found

Newark’s triaxial cables are designed to offer superior performance in applications requiring enhanced shielding and reduced signal interference. These cables feature an additional layer of shielding compared to coaxial cables, making them ideal for use in sensitive signal transmission systems, such as medical equipment, broadcasting and high-precision measurement devices.

Triaxial cable is an advanced form of coaxial cable that includes a second, independent shield layer. This additional layer provides extra protection against interference, making triaxial cables ideal for applications that require precise signal transmission, such as in medical imaging and high-definition video broadcasting.

Our triaxial cables are available in various configurations to meet the specific needs of your application, ensuring reliable signal transmission and minimal interference. Whether you're working in a demanding environment or need precise signal integrity, Newark's triaxial cables provide the performance and reliability you need.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Coaxial Cable Type
Wire Gauge
No. of Max Strands x Strand Size
Impedance
Reel Length (Imperial)
Reel Length (Metric)
External Diameter
Conductor Material
Jacket Color
Jacket Material
Product Range
51AH5957

RoHS

Reel of 100
Reel
1+$239.330
10+$225.340
25+$218.880
50+$212.420
100+$204.880
RG403
-
7 x 0.1mm
50ohm
328ft
100m
2.95mm
SPCCS (Silver Plated Copper Coated Steel)
Transparent
FEP
-
03F2148

RoHS

Reel of 100
Reel
1+$383.740
5+$368.900
10+$356.180
RG58A
20AWG
7 x 28AWG
50ohm
100ft
30.5m
6.121mm
Tinned Copper
Yellow
PVC
-
19K0339

RoHS

Reel of 500
Reel
1+$971.760
5+$938.250
10+$909.530
RG58A
20AWG
7 x 0.32mm
50ohm
498.69ft
152.4m
6.1mm
Tinned Copper
Yellow
PVC
-
18K8455

RoHS

1 Meter
1+$22.790
10+$22.020
RG58A
20AWG
7 x 0.32mm
50ohm
-
-
6.1mm
Tinned Copper
Yellow
PVC
-
03F2154

RoHS

Reel of 500
Reel
1+$1,759.810
5+$1,691.750
10+$1,633.420
RG59
20AWG
Solid
75ohm
500ft
152.4m
3.683mm
Copper
Black
PE
-
87K1175

RoHS

Reel of 1000
Reel
1+$18,655.310
5+$17,933.840
10+$17,315.430
RG11
15AWG
19 x 27AWG
75ohm
1000ft
304.8m
10.312mm
Copper
Black
Fluoropolymer
-
19C6346

RoHS

Reel of 500
Reel
1+$9,327.660
5+$8,966.920
10+$8,657.720
RG11
15AWG
19 x 27AWG
75ohm
500ft
152.4m
10.312mm
Copper
Black
Fluoropolymer
-
38Y7384

RoHS

Reel of 100
Reel
1+$171.010
5+$164.400
10+$158.730
RG58A
20AWG
7 x 0.32mm
50ohm
100ft
30.5m
6.1mm
Tinned Copper
Yellow
PVC
-
29AK5102

RoHS

1 Meter
1+$5.330
10+$5.170
25+$5.000
50+$4.670
RG403
-
7 x 0.1mm
50ohm
3.3ft
1m
2.95mm
SPCCS (Silver Plated Copper Coated Steel)
Transparent
FEP
-
15B2105

RoHS

Reel of 1000
Reel
1+$4,204.850
RG59
22AWG
19 x 34AWG
75ohm
1000ft
305m
9.144mm
Copper
Yellow
PE
-
87K1812

RoHS

Reel of 1000
Reel
1+$13,905.690
5+$13,367.900
10+$12,906.940
RG59
20AWG
Solid
75ohm
1000ft
304.8m
6.223mm
Copper
Black
FEP
-
15B2116

RoHS

Reel of 1000
Reel
1+$5,982.020
RG11
15AWG
19 x 27AWG
75ohm
1000ft
304.8m
13.208mm
Copper
Red
PE
-
15B2103

RoHS

Reel of 1000
Reel
1+$4,194.960
5+$3,872.270
10+$3,599.220
RG59
22AWG
19 x 34AWG
75ohm
1000ft
304.8m
9.144mm
Copper
Black
PVC
-
15B2109

RoHS

Reel of 500
Reel
1+$2,253.710
5+$2,166.550
10+$2,091.840
RG59
22AWG
19 x 34AWG
75ohm
500ft
152.4m
9.144mm
Copper
Black
PVC
-
15B3813

RoHS

Reel of 500
Reel
1+$1,918.700
5+$1,844.500
10+$1,780.890
RG58A
20AWG
7 x 28AWG
50ohm
500ft
152.4m
6.096mm
Tinned Copper
Yellow
PVC
-
15B2107

RoHS

Reel of 1000
Reel
1+$4,492.820
5+$4,319.070
10+$4,170.130
RG59
22AWG
19 x 34AWG
75ohm
1000ft
305m
9.144mm
Copper
Blue
PE
-
87K1560

RoHS

Reel of 500
Reel
1+$2,405.010
5+$2,311.990
10+$2,232.270
RG11
14AWG
Solid
75ohm
500ft
152.4m
12.065mm
Copper
Black
PE
-
15B2091

RoHS

Reel of 1000
Reel
1+$4,470.230
5+$4,297.350
10+$4,149.170
RG59
20AWG
Solid
75ohm
1000ft
304.8m
5.486mm
Copper
Black
PVC
-
03F2149

RoHS

Reel of 500
Reel
1+$1,918.700
5+$1,844.500
10+$1,780.890
RG58A
20AWG
7 x 28AWG
50ohm
500ft
152.4m
6.096mm
Tinned Copper
Yellow
PVC
-
15B2121

RoHS

Reel of 500
Reel
1+$2,759.440
5+$2,652.720
10+$2,561.250
RG11
15AWG
19 x 27AWG
75ohm
500ft
152.4m
13.208mm
Copper
Black
PVC
-
15B2108

RoHS

Reel of 1000
Reel
1+$4,204.850
RG59
22AWG
19 x 34AWG
75ohm
1000ft
305m
9.144mm
Copper
Purple
PE
-
03F3373

RoHS

Reel of 1000
Reel
1+$3,497.270
5+$3,362.010
10+$3,246.080
RG59
20AWG
Solid
75ohm
1000ft
304.8m
3.683mm
Copper
Black
PE
-
34M4138

RoHS

Reel of 1000
Reel
1+$6,161.430
RG11
15AWG
19 x 27AWG
75ohm
1000ft
304.8m
13.208mm
Copper
Black
PE
-
89AH1594

RoHS

Reel of 100
Reel
1+$662.330
5+$649.080
10+$635.840
25+$622.590
50+$609.340
G02332, RG174
-
Solid
50ohm
328ft
100m
4.25mm
Copper
Black
PVC
G Series
89AH1578

RoHS

Reel of 100
Reel
1+$703.130
2+$689.070
5+$675.000
RG108, RG108A/U
-
-
78ohm
328ft
100m
6mm
Copper
Black
PVC II
RG Series
1-25 of 28 items
of 2 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M