Print Page
9222 004100
Triaxial Cable, Double Braid Shield, RG58AU, 50 Ohm, RG58A, 20 AWG, 7 x 28AWG, 50 ohm, 100 ft
Image is for illustrative purposes only. Please refer to product description.

2,200 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $412.540 |
| 5+ | $366.670 |
| 10+ | $348.230 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$412.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9222 004100Copy
Newark Part No.03F2148
Technical Datasheet
Coaxial Cable TypeRG58A
Wire Gauge20AWG
No. of Max Strands x Strand Size7 x 28AWG
Impedance50ohm
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
External Diameter6.121mm
Conductor MaterialTinned Copper
Jacket ColorYellow
Jacket MaterialPVC
Conductor Area CSA-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9222 004100 is a 98.43ft RG-58A/U Triaxial Cable with 20AWG stranded (7 x 28) tinned copper conductor, polyethylene insulation, double tinned copper braid shields (95% coverage) and yellow PVC jacket. Triax offers an additional layer of insulation and a second shield. This outer shield allows for the advantage of multiplexing the signal. Triax cable is not only able to work as a signal conductor, but as a power conductor as well. For this reason, the most common uses are for interconnecting video cameras to respective equipment enabling for the control and signal of the unit all in one cable.
- 50Ω Impedance
- 30.8pF/ft Conductor to shield nominal capacitance
- 9.5Ω/1000ft at 20°C Nominal conductor DC resistance
- 4.7Ω/1000ft at 20°C Nominal inner shield DC resistance
- 4.3Ω/1000ft at 20°C Nominal outer shield DC resistance
Applications
Signal Processing
Technical Specifications
Coaxial Cable Type
RG58A
No. of Max Strands x Strand Size
7 x 28AWG
Reel Length (Imperial)
100ft
External Diameter
6.121mm
Jacket Color
Yellow
Conductor Area CSA
-
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
20AWG
Impedance
50ohm
Reel Length (Metric)
30.5m
Conductor Material
Tinned Copper
Jacket Material
PVC
Product Range
-
Technical Docs (1)
Alternatives for 9222 004100
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
