Multipair Cable:
2,738 Products FoundFind a huge range of Multipair Cable at Newark Electronics. We stock a large selection of Multipair Cable, including new and most popular products from the world's top manufacturers including: Alpha Wire, Belden, Lapp, Multicomp Pro & 3M
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Meter | 1+ $5.970 10+ $5.780 | Screened | 3 Pair | 24AWG | 0.2mm² | - | - | Chrome | 7 x 0.2mm | 300V | PVC | Tinned Copper | 5.89mm | - | ||||||
1 Meter | 1+ $58.300 5+ $52.490 | Screened | 9 Pair | 22AWG | 0.325mm² | - | - | Chrome | 7 x 0.255mm | - | PVC | Tinned Copper | 10.6mm | - | ||||||
Spool of 100 | 1+ $212.080 5+ $188.720 10+ $181.390 | Shielded | 1.5 Pair | 22AWG | 0.456mm² | 100ft | 30.5m | Black | 7 x 30AWG | 300V | PVC | Tinned Copper | 7.62mm | - | ||||||
Spool of 100 | 1+ $274.520 5+ $245.450 10+ $239.220 | Shielded | 2 Pair | 24AWG | 0.38mm² | 100ft | 30.5m | Slate | 19 x 36AWG, 19 x 34AWG | 300V | PVC | Tinned Copper | 7.11mm | - | ||||||
Spool of 100 | 1+ $485.260 5+ $466.500 10+ $450.410 | Shielded | 3 Pair | 22AWG | - | 100ft | 30.48m | Chrome | 7 x 30AWG | 300V | PVC | Tinned Copper | 6.934mm | - | ||||||
Spool of 1000 | 1+ $25,585.260 5+ $24,595.770 10+ $23,747.640 | Shielded | 12 Pair | 24AWG | - | 1000ft | 304.8m | Natural | 7 x 32AWG | 300V | Thermoplastic | Tinned Copper | 7.061mm | - | ||||||
Spool of 100 | 1+ $153.360 5+ $147.430 10+ $142.350 | Shielded | 1 Pair | 24AWG | - | 100ft | 30.48m | Chrome | 7 x 32AWG | 300V | PVC | Tinned Copper | 3.962mm | - | ||||||
Spool of 100 | 1+ $330.090 5+ $317.330 10+ $306.390 | Shielded | 3 Pair | 24AWG | - | 100ft | 30.48m | Chrome | 7 x 32AWG | 300V | PVC | Tinned Copper | 5.893mm | - | ||||||
Spool of 100 | 1+ $706.760 5+ $679.430 10+ $656.000 | Shielded | 3 Pair | 20AWG | - | 100ft | 30.5m | Chrome | 7 x 28AWG | 300V | PE | Copper | 8.661mm | - | ||||||
Spool of 1000 | 1+ $1,584.630 5+ $1,523.350 10+ $1,470.820 | Unshielded | 1 Pair | 16AWG | - | 1000ft | 304.8m | Black | 7 x 24AWG | 300V | PVC | Copper | 6.452mm | - | ||||||
Spool of 1000 | 1+ $1,813.620 5+ $1,743.480 10+ $1,683.360 | Shielded | 2 Pair | 22AWG | - | 1000ft | 304.8m | Chrome | 7 x 30AWG | 300V | PVC | Tinned Copper | 4.064mm | - | ||||||
Spool of 100 | 1+ $978.450 5+ $940.610 10+ $908.180 | Shielded | 4 Pair | 24AWG | - | 100ft | 30.48m | Chrome | 7 x 32AWG | 300V | PVC | Tinned Copper | 9.22mm | - | ||||||
Spool of 100 | 1+ $489.310 5+ $470.390 10+ $454.170 | Shielded | 1 Pair | 18AWG | - | 100ft | 30.48m | Red | 19 x 30AWG | 300V | FEP | Tinned Copper | 3.632mm | - | ||||||
Spool of 500 | 1+ $3,716.570 5+ $3,572.830 10+ $3,449.630 | Shielded | 2 Pair | 18AWG | - | 500ft | 152.4m | Chrome | 19 x 30AWG | 150V | PVC | Copper | 9.347mm | - | ||||||
Each | 1+ $226.280 5+ $213.880 10+ $208.180 | Shielded | 10 Pair | 28AWG | - | 100ft | 30.48m | Beige | 7 x 36AWG | 150V | PVC | Tinned Copper | 6.1mm | - | ||||||
Spool of 100 | 1+ $467.790 5+ $449.700 10+ $434.190 | Shielded | 1 Pair | 24AWG | 0.2mm² | 100ft | 30.5m | Chrome | 7 x 32AWG | 300V | PVC | Tinned Copper | 5.893mm | - | ||||||
Spool of 100 | 1+ $2,042.970 5+ $1,963.960 10+ $1,896.240 | Shielded | 5 Pair | 24AWG | - | 100ft | 30.48m | Red | 7 x 32AWG | 300V | FEP | Copper | 5.004mm | - | ||||||
Spool of 1000 | 1+ $8,774.700 5+ $8,435.350 10+ $8,144.480 | Shielded | 2 Pair | 22AWG | - | 1000ft | 304.8m | Black | 7 x 30AWG | 300V | PVC | Tinned Copper | 8.89mm | - | ||||||
Spool of 1000 | 1+ $1,813.580 5+ $1,743.440 10+ $1,683.320 | Shielded | 2 Pair | 22AWG | 0.325mm² | 1000ft | 304.8m | Chrome | 7 x 30AWG | 300V | PVC | Tinned Copper | 4.064mm | - | ||||||
Spool of 500 | 1+ $906.790 5+ $871.720 10+ $841.660 | Shielded | 2 Pair | 22AWG | - | 500ft | 152.4m | Chrome | 7 x 30AWG | 300V | PVC | Tinned Copper | 4.064mm | - | ||||||
Spool of 1000 | 1+ $5,820.240 5+ $5,595.150 10+ $5,402.210 | Shielded | 1 Pair | 22AWG | 0.325mm² | 1000ft | 304.8m | Chrome | Solid | 300V | PVC | Copper | 8.001mm | - | ||||||
Spool of 1000 | 1+ $15,483.100 5+ $14,884.300 10+ $14,371.050 | Shielded | 5 Pair | 24AWG | - | 1000ft | 304.8m | Chrome | 7 x 32AWG | 300V | PVC | Tinned Copper | 10.49mm | - | ||||||
Each | 1+ $151.830 5+ $146.550 10+ $142.010 | Screened | 5 Pair | 24AWG | 0.2mm² | 98.43ft | 30m | Chrome | 7 x 0.2mm | 300V | PVC | Tinned Copper | 7.34mm | - | ||||||
Spool of 1000 | 1+ $2,103.000 5+ $2,021.670 10+ $1,951.950 | Shielded | 1 Pair | 18AWG | - | 1000ft | 304.8m | Chrome | 16 x 30AWG | 300V | PVC | Tinned Copper | 5.639mm | - | ||||||
88K2138 RoHS | Spool of 500 | 1+ $2,196.080 5+ $2,111.150 10+ $2,038.350 | Shielded | 1 Pair | 22AWG | - | 500ft | 152.4m | Black | 7 x 30AWG | 300V | PVC | Tinned Copper | 7.14mm | - | |||||