Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1,813.620 |
| 5+ | $1,743.480 |
| 10+ | $1,683.360 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$1,813.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8723 0601000Copy
Newark Part No.87K6336
Technical Datasheet
Cable ShieldingShielded
No. of Pairs2 Pair
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorChrome
No. of Max Strands x Strand Size7 x 30AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter4.064mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8723 0601000 is a 2-pair chrome shielded Twisted Pair Cable with polypropylene (PP) insulation, tinned copper conductor and PVC jacket. The twisted pair cable features Beldfoil® (Z-Fold®) aluminum foil-polyester tape shield (100% coverage).
- 52Ω Impedance
- 0.17μH/ft Nominal inductance
- 33pF/ft Conductor to conductor nominal capacitance
- 62pF/ft Conductor to other conductor and shield nominal capacitance
- 66% Nominal velocity of propagation
- 2.3A/conductor at 25°C Maximum recommended current
- -20 to +75°C Operating temperature range
Applications
Industrial
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
1000ft
Jacket Color
Chrome
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
2 Pair
Conductor Area CSA
-
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
External Diameter
4.064mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 8723 0601000
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
