Multipair Cable:

2,718 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
87K6361

RoHS

Spool of 100
1+
$978.450
5+
$940.610
10+
$908.180
Min: 1 / Mult: 1
Shielded
4 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
9.22mm
-
02F4859

RoHS

Spool of 100
1+
$153.370
5+
$147.430
10+
$142.350
Min: 1 / Mult: 1
Shielded
1 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
3.962mm
-
87K6336

RoHS

Spool of 1000
1+
$1,813.620
5+
$1,743.480
10+
$1,683.360
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.064mm
-
54M3156

RoHS

1 Meter
1+
$0.013
10+
$0.012
25+
$0.011
50+
$0.010
100+
$0.010
More Pricing...
Min: 1 / Mult: 1
Screened
3 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
5.89mm
-
54M3112

RoHS

1 Meter
1+
$0.631
10+
$0.589
25+
$0.552
50+
$0.520
100+
$0.495
More Pricing...
Min: 1 / Mult: 1
Screened
9 Pair
22AWG
0.325mm²
-
-
Chrome
7 x 0.255mm
-
PVC
Tinned Copper
10.6mm
-
34P0705

RoHS

Spool of 100
1+
$264.410
10+
$261.740
Min: 1 / Mult: 1
Shielded
1.5 Pair
22AWG
0.456mm²
100ft
30.5m
Black
7 x 30AWG
300V
PVC
Tinned Copper
7.62mm
-
34P0699

RoHS

Spool of 100
1+
$348.720
10+
$345.200
Min: 1 / Mult: 1
Shielded
2 Pair
24AWG
0.38mm²
100ft
30.5m
Slate
19 x 36AWG, 19 x 34AWG
300V
PVC
Tinned Copper
7.11mm
-
02F5624

RoHS

Spool of 100
1+
$485.270
5+
$466.500
10+
$450.410
Min: 1 / Mult: 1
Shielded
3 Pair
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
6.934mm
-
04F6110

RoHS

Spool of 1000
1+
$25,585.260
5+
$24,595.770
10+
$23,747.640
Min: 1 / Mult: 1
Shielded
12 Pair
24AWG
-
1000ft
304.8m
Natural
7 x 32AWG
300V
Thermoplastic
Tinned Copper
7.061mm
-
02F6071

RoHS

Spool of 100
1+
$489.320
5+
$470.400
10+
$454.180
Min: 1 / Mult: 1
Shielded
1 Pair
18AWG
-
100ft
30.48m
Red
19 x 30AWG
300V
FEP
Tinned Copper
3.632mm
-
87K7357

RoHS

Spool of 100
1+
$330.090
5+
$317.330
10+
$306.390
Min: 1 / Mult: 1
Shielded
3 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
5.893mm
-
04F5201

RoHS

Spool of 100
1+
$2,042.970
5+
$1,963.960
10+
$1,896.240
Min: 1 / Mult: 1
Shielded
5 Pair
24AWG
-
100ft
30.48m
Red
7 x 32AWG
300V
FEP
Copper
5.004mm
-
32M6860

RoHS

Spool of 1000
1+
$8,519.130
5+
$8,189.660
10+
$7,907.260
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
-
1000ft
304.8m
Black
7 x 30AWG
300V
PVC
Tinned Copper
8.89mm
-
87K2826

RoHS

Spool of 1000
1+
$1,813.620
5+
$1,743.480
10+
$1,683.360
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
0.325mm²
1000ft
304.8m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.064mm
-
30M2961

RoHS

Each
1+
$301.340
Min: 1 / Mult: 1
Shielded
10 Pair
28AWG
-
100ft
30.48m
Beige
7 x 36AWG
150V
PVC
Tinned Copper
6.1mm
-
87K1927

RoHS

Spool of 100
1+
$454.170
5+
$436.600
10+
$421.550
Min: 1 / Mult: 1
Shielded
1 Pair
24AWG
0.2mm²
100ft
30.5m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
5.893mm
-
88K1501

RoHS

Spool of 500
1+
$716.100
2+
$680.670
3+
$660.610
5+
$636.020
7+
$620.220
More Pricing...
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
-
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.064mm
-
29M7275

RoHS

Spool of 1000
1+
$13,449.570
5+
$12,929.420
10+
$12,483.580
Min: 1 / Mult: 1
Shielded
10 Pair
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
11.176mm
-
19C3079

RoHS

Spool of 500
1+
$8,828.820
5+
$8,487.380
10+
$8,194.710
Min: 1 / Mult: 1
Shielded
16 Pair
22AWG
-
500ft
152.4m
Black
7 x 30AWG
300V
PVC
Tinned Copper
19.71mm
-
03F4142

RoHS

Spool of 1000
1+
$15,483.110
5+
$14,884.310
10+
$14,371.060
Min: 1 / Mult: 1
Shielded
5 Pair
24AWG
-
1000ft
304.8m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
10.49mm
-
35M3480

RoHS

Each
1+
$150.490
5+
$145.230
10+
$140.710
Min: 1 / Mult: 1
Screened
5 Pair
24AWG
0.2mm²
98.43ft
30m
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
7.34mm
-
87K2828

RoHS

Spool of 1000
1+
$2,103.040
5+
$2,021.710
10+
$1,952.000
Min: 1 / Mult: 1
Shielded
1 Pair
18AWG
-
1000ft
304.8m
Chrome
16 x 30AWG
300V
PVC
Tinned Copper
5.639mm
-
88F5906

RoHS

Spool of 1000
1+
$594.230
5+
$571.250
10+
$551.550
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
-
1000ft
304.8m
Gray
7 x 30AWG
300V
PVC
Tinned Copper
3.505mm
-
54M3195

RoHS

1 Meter
1+
$5.890
10+
$5.350
25+
$4.900
50+
$4.530
100+
$4.220
More Pricing...
Min: 1 / Mult: 1
Screened
2 Pair
24AWG
-
-
-
Chrome
7 x 32AWG
30V
PVC
Tinned Copper
7.39mm
-
02F6080

RoHS

Spool of 100
1+
$1,191.650
5+
$1,145.570
10+
$1,106.070
Min: 2 / Mult: 2
Shielded
3 Pair
22AWG
-
100ft
30.48m
Red
7 x 30AWG
300V
FEP
Tinned Copper
5.944mm
-
1-25 of 2718 items
of 109 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M