0
0 Items$0.00

Multipair Cable :

2,781 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More

All Filters

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Cable Shielding
No. of Conductors
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
87K1927

RoHS

Reel of 100
Reel
1+$505.400
2+$480.470
5+$449.060
Shielded
-
1 Pair
24AWG
0.2mm²
100ft
30.5m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
5.893mm
-
87K2826

RoHS

Reel of 1000
Reel
1+$1,697.360
Shielded
-
2 Pair
22AWG
0.325mm²
1000ft
304.8m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.064mm
-
02F5624

RoHS

Reel of 100
Reel
1+$494.320
2+$470.020
5+$454.160
Shielded
-
3 Pair
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
6.934mm
-
87K7357

RoHS

Reel of 100
Reel
1+$338.230
5+$308.940
10+$302.760
Shielded
-
3 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
5.893mm
-
87K6336

RoHS

Reel of 1000
Reel
1+$1,633.910
Shielded
-
2 Pair
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.064mm
-
02F4859

RoHS

Reel of 100
Reel
1+$165.510
5+$147.290
10+$143.530
25+$140.660
Shielded
-
1 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
3.962mm
-
19C5213

RoHS

Reel of 1000
Reel
1+$2,901.190
Unshielded
-
1 Pair
16AWG
-
1000ft
304.8m
Chrome
19 x 29AWG
300V
PVC
Tinned Copper
6.96mm
-
34P0705

RoHS

Reel of 100
Reel
1+$220.560
5+$196.260
10+$192.640
Shielded
-
1.5 Pair
22AWG
0.456mm²
100ft
30.5m
Black
7 x 30AWG
300V
PVC
Tinned Copper
7.62mm
-
34P0699

RoHS

Reel of 100
Reel
1+$285.500
5+$254.070
10+$248.990
Shielded
-
2 Pair
24AWG
0.38mm²
100ft
30.5m
Slate
19 x 36AWG, 19 x 34AWG
300V
PVC
Tinned Copper
7.11mm
-
02F4862

RoHS

Reel of 100
Reel
1+$266.090
5+$238.840
10+$234.060
Shielded
-
2 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
5.639mm
-
87K6363

RoHS

Reel of 1000
Reel
1+$5,279.150
Shielded
-
3 Pair
18AWG
-
1000ft
304.8m
Chrome
19 x 30AWG
300V
PVC
Tinned Copper
10.262mm
-
87K2828

RoHS

Reel of 1000
Reel
1+$2,086.300
Shielded
-
1 Pair
18AWG
-
1000ft
304.8m
Chrome
16 x 30AWG
300V
PVC
Tinned Copper
5.639mm
-
87K6354

RoHS

Reel of 500
Reel
1+$1,762.490
Shielded
-
1 Pair
16AWG
-
500ft
152.4m
Chrome
19 x 29AWG
300V
PVC
Copper
6.502mm
-
66K6057

RoHS

Reel of 1000
Reel
1+$1,600.560
2+$1,568.550
Shielded
-
2 Pair
22AWG
-
1000ft
304.8m
Black
7 x 30AWG
300V
LSZH
Tinned Copper
4.978mm
-
04F3567

RoHS

Reel of 100
Reel
1+$161.770
5+$144.010
10+$136.870
25+$134.130
Shielded
-
1 Pair
20AWG
0.51mm²
100ft
30.48m
Black
7 x 0.307mm
600V
PVC
Copper
5.59mm
-
02F5273

RoHS

Reel of 500
Reel
1+$1,332.170
2+$1,305.530
Unshielded
-
1 Pair
16AWG
-
500ft
152.4m
Chrome
19 x 29AWG
300V
PVC
Tinned Copper
6.96mm
-
87K7281

RoHS

Reel of 500
Reel
1+$1,623.430
Shielded
-
3 Pair
22AWG
-
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
6.934mm
-
02F4053

RoHS

Reel of 100
Reel
1+$71.680
5+$63.880
10+$60.750
25+$59.540
50+$58.320
Shielded
-
1 Pair
22AWG
-
100ft
30.5m
Black
7 x 30AWG
300V
PVC
Tinned Copper
3.505mm
-
87K6283

RoHS

Reel of 1000
Reel
1+$512.420
2+$483.140
5+$469.720
Shielded
-
1 Pair
22AWG
0.325mm²
1000ft
304.8m
Black
7 x 30AWG
300V
PVC
Tinned Copper
3.505mm
-
02F5311

RoHS

Reel of 500
Reel
1+$860.930
2+$848.680
Shielded
-
2 Pair
22AWG
0.325mm²
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.064mm
-
87K1680

RoHS

Reel of 100
Reel
1+$812.740
2+$788.230
5+$743.620
Shielded
-
4 Pair
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
8.128mm
-
15B3531

RoHS

Reel of 500
Reel
1+$863.630
2+$836.490
Shielded
-
1 Pair
18AWG
-
500ft
152.4m
Chrome
16 x 30AWG
300V
PVC
Tinned Copper
5.639mm
-
03F3972

RoHS

Reel of 100
Reel
1+$681.210
2+$647.370
5+$604.720
Shielded
-
6 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
7.874mm
-
04F6147

RoHS

Reel of 1000
Reel
1+$1,551.130
2+$1,550.130
Shielded
-
1 Pair
18AWG
-
1000ft
304.8m
Black
7 x 26AWG
300V
PVC
Copper
5.918mm
-
04F3396

RoHS

Reel of 100
Reel
1+$159.500
5+$141.990
10+$134.960
25+$132.260
Shielded
-
2 Pair
22AWG
0.36mm²
100ft
30.5m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
4.318mm
-
1-25 of 2781 items
of 112 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M