Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No2466C SL005Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.04F3396
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $153.370 |
| 5+ | $137.110 |
| 10+ | $131.470 |
| 25+ | $126.280 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$153.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No2466C SL005Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.04F3396
Technical Datasheet
Cable ShieldingShielded
No. of Pairs2 Pair
Wire Gauge22AWG
Conductor Area CSA0.36mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorSlate
No. of Max Strands x Strand Size7 x 30AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter4.318mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2466C SL005 is a 2-pair Shielded Cable with 22AWG tinned copper conductor and black PVC jacket. The multipair cable comes with an aluminum/Mylar tape shield and polypropylene insulation. This cable meets special needs, such as low capacitance for extended transmission of digital signals, such as the extra flexibility of rubber insulation and jacket for electrically noisy environments.
- Foil shielding
- 25lbs Maximum pull tension
- 60Ω Characteristic impedance
- 0.18µH/ft Nominal inductance
- 45pf/ft at 1kHz Nominal ground capacitance
- 16.1Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- -20 to 75°C Temperature range
Applications
Audio, Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation, Security, Motor Drive & Control
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Jacket Color
Slate
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
2 Pair
Conductor Area CSA
0.36mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
External Diameter
4.318mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
