29 Product Results Found for " "

Newark’s triaxial cables are designed to offer superior performance in applications requiring enhanced shielding and reduced signal interference. These cables feature an additional layer of shielding compared to coaxial cables, making them ideal for use in sensitive signal transmission systems, such as medical equipment, broadcasting and high-precision measurement devices.

Triaxial cable is an advanced form of coaxial cable that includes a second, independent shield layer. This additional layer provides extra protection against interference, making triaxial cables ideal for applications that require precise signal transmission, such as in medical imaging and high-definition video broadcasting.

Our triaxial cables are available in various configurations to meet the specific needs of your application, ensuring reliable signal transmission and minimal interference. Whether you're working in a demanding environment or need precise signal integrity, Newark's triaxial cables provide the performance and reliability you need.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
No. of Max Strands x Strand Size
Impedance
Reel Length (Imperial)
Reel Length (Metric)
External Diameter
Conductor Material
Jacket Color
Jacket Material
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
15B2105

RoHS

Spool of 1000
1+
$4,492.790
5+
$4,319.030
10+
$4,170.100
RG59
22AWG
19 x 34AWG
75ohm
1000ft
305m
9.144mm
Copper
Yellow
PE
-
-
87K1560

RoHS

Spool of 500
1+
$2,405.010
5+
$2,311.990
10+
$2,232.270
RG11
14AWG
Solid
75ohm
500ft
152.4m
12.065mm
Copper
Black
PE
-
-
87K1812

RoHS

Spool of 1000
1+
$13,905.690
5+
$13,367.900
10+
$12,906.940
RG59
20AWG
Solid
75ohm
1000ft
304.8m
6.223mm
Copper
Black
FEP
-
-
15B2116

RoHS

Spool of 1000
1+
$6,391.660
5+
$6,144.470
10+
$5,932.590
RG11
15AWG
19 x 27AWG
75ohm
1000ft
304.8m
13.208mm
Copper
Red
PE
-
-
15B2121

RoHS

Spool of 500
1+
$2,759.440
5+
$2,652.720
10+
$2,561.250
RG11
15AWG
19 x 27AWG
75ohm
500ft
152.4m
13.208mm
Copper
Black
PVC
-
-
19C6346

RoHS

Spool of 500
1+
$9,327.660
5+
$8,966.920
10+
$8,657.720
RG11
15AWG
19 x 27AWG
75ohm
500ft
152.4m
10.312mm
Copper
Black
Fluoropolymer
-
-
03F2149

RoHS

Spool of 500
1+
$1,918.700
5+
$1,844.500
10+
$1,780.890
RG58A
20AWG
7 x 28AWG
50ohm
500ft
152.4m
6.096mm
Tinned Copper
Yellow
PVC
-
-
15B2108

RoHS

Spool of 1000
1+
$4,492.790
5+
$4,319.030
10+
$4,170.100
RG59
22AWG
19 x 34AWG
75ohm
1000ft
305m
9.144mm
Copper
Purple
PE
-
-
15B2103

RoHS

Spool of 1000
1+
$4,194.960
5+
$3,872.270
10+
$3,599.220
RG59
22AWG
19 x 34AWG
75ohm
1000ft
304.8m
9.144mm
Copper
Black
PVC
-
-
15B2109

RoHS

Spool of 500
1+
$2,253.710
5+
$2,166.550
10+
$2,091.840
RG59
22AWG
19 x 34AWG
75ohm
500ft
152.4m
9.144mm
Copper
Black
PVC
-
-
15B2104

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG59
22AWG
19 x 34AWG
75ohm
1000ft
305m
9.144mm
Copper
Red
PE
-
-
03F3373

RoHS

Spool of 1000
1+
$3,497.270
5+
$3,362.010
10+
$3,246.080
RG59
20AWG
Solid
75ohm
1000ft
304.8m
3.683mm
Copper
Black
PE
-
-
87K1175

RoHS

Spool of 1000
1+
$18,655.310
5+
$17,933.840
10+
$17,315.430
RG11
15AWG
19 x 27AWG
75ohm
1000ft
304.8m
10.312mm
Copper
Black
Fluoropolymer
-
-
03F2153

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG11
15AWG
19 x 27AWG
75ohm
1000ft
304.8m
13.208mm
Copper
Black
PVC
-
-
34M4138

RoHS

Spool of 1000
1+
$6,391.580
5+
$6,144.390
10+
$5,932.510
RG11
15AWG
19 x 27AWG
75ohm
1000ft
304.8m
13.208mm
Copper
Black
PE
-
-
03F2152

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
RG11
15AWG
19 x 27AWG
75ohm
500ft
152.4m
13.208mm
Copper
Black
PVC
-
-
15B2107

RoHS

Spool of 1000
1+
$4,492.820
5+
$4,319.070
10+
$4,170.130
RG59
22AWG
19 x 34AWG
75ohm
1000ft
305m
9.144mm
Copper
Blue
PE
-
-
03F2154

RoHS

Spool of 500
1+
$1,759.810
5+
$1,691.750
10+
$1,633.420
RG59
20AWG
Solid
75ohm
500ft
152.4m
3.683mm
Copper
Black
PE
-
-
15B2091

RoHS

Spool of 1000
1+
$4,470.230
5+
$4,297.350
10+
$4,149.170
RG59
20AWG
Solid
75ohm
1000ft
304.8m
5.486mm
Copper
Black
PVC
-
-
15B2111

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
RG59
22AWG
19 x 34AWG
75ohm
500ft
152.4m
9.144mm
Copper
Black
PVC
-
-
19K0339

RoHS

Spool of 500
1+
$971.760
5+
$938.250
10+
$909.530
RG58A
20AWG
7 x 0.32mm
50ohm
498.69ft
152.4m
6.1mm
Tinned Copper
Yellow
PVC
-
-
38Y7384

RoHS

Spool of 100
1+
$171.010
5+
$164.400
10+
$158.730
RG58A
20AWG
7 x 0.32mm
50ohm
100ft
30.5m
6.1mm
Tinned Copper
Yellow
PVC
-
-
18K8455

RoHS

1 Meter
1+
$22.790
10+
$22.020
RG58A
20AWG
7 x 0.32mm
50ohm
-
-
6.1mm
Tinned Copper
Yellow
PVC
-
-
51AH5957

RoHS

Spool of 100
1+
$239.330
10+
$225.340
25+
$218.880
50+
$212.420
100+
$204.880
RG403
-
7 x 0.1mm
50ohm
328ft
100m
2.95mm
SPCCS (Silver Plated Copper Coated Steel)
Transparent
FEP
-
-
89AH1594

RoHS

Spool of 100
1+
$929.720
5+
$903.030
10+
$876.340
25+
$818.510
50+
$774.030
G02332, RG174
-
Solid
50ohm
328ft
100m
4.25mm
Copper
Black
PVC
-
G Series
1-25 of 29 items
of 2 page(s)