2. Cable, Wire & Cable Assemblies
                                                                                                    3. Triaxial Cable
                                                                                                    Print Page

                                                                                                    1858A 0021000

                                                                                                    Triaxial Cable, Double Braid Shield, RG11, 15 AWG, 19 x 27AWG, 75 ohm, 1000 ft, 304.8 m

                                                                                                    BELDEN
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BELDEN 1858A 0021000
                                                                                                    ManufacturerBELDEN
                                                                                                    Manufacturer Part No1858A 0021000
                                                                                                    Newark Part No.15B2116
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$6,391.660
                                                                                                    5+$6,144.470
                                                                                                    10+$5,932.590
                                                                                                    Price for:Spool of 1000
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $6,391.66
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BELDEN
                                                                                                    ManufacturerBELDEN
                                                                                                    Manufacturer Part No1858A 0021000
                                                                                                    Newark Part No.15B2116
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Coaxial Cable TypeRG11
                                                                                                    Wire Gauge15AWG
                                                                                                    No. of Max Strands x Strand Size19 x 27AWG
                                                                                                    Impedance75ohm
                                                                                                    Reel Length (Imperial)1000ft
                                                                                                    Reel Length (Metric)304.8m
                                                                                                    External Diameter13.208mm
                                                                                                    Conductor MaterialCopper
                                                                                                    Jacket ColorRed
                                                                                                    Jacket MaterialPE
                                                                                                    Conductor Area CSA-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Technical Specifications

                                                                                                    Coaxial Cable Type

                                                                                                    RG11

                                                                                                    No. of Max Strands x Strand Size

                                                                                                    19 x 27AWG

                                                                                                    Reel Length (Imperial)

                                                                                                    1000ft

                                                                                                    External Diameter

                                                                                                    13.208mm

                                                                                                    Jacket Color

                                                                                                    Red

                                                                                                    Conductor Area CSA

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Wire Gauge

                                                                                                    15AWG

                                                                                                    Impedance

                                                                                                    75ohm

                                                                                                    Reel Length (Metric)

                                                                                                    304.8m

                                                                                                    Conductor Material

                                                                                                    Copper

                                                                                                    Jacket Material

                                                                                                    PE
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
                                                                                                    SVHC:No SVHC (10-Jun-2022)