Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002605Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.99AC9468
Your Part Number
359 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.390 |
| 25+ | $39.400 |
| 50+ | $37.070 |
| 100+ | $36.080 |
| 250+ | $35.080 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
$42.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002605Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.99AC9468
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors4Conductor
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColorTransparent
Cable Width9mm
No. of Max Strands x Strand Size7 x 0.2mm
Pitch Spacing2.54mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
PP002605 is an unscreened, 4-core ribbon cable with 24 AWG conductors. Measuring 164 feet (50 meters) in length, it is designed for versatile signal and power transmission in various electronic and electrical applications.
- Suitable for a range of applications requiring multi-core connectivity
- Ribbon configuration allows for easy routing and installation in tight spaces
- 50 meters provides ample cable length for extended installations
- 24 AWG conductors ensure consistent signal and power transmission
- Simplifies installation while offering flexibility for non-sensitive environments
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
24AWG
Reel Length (Imperial)
164ft
Jacket Color
Transparent
No. of Max Strands x Strand Size
7 x 0.2mm
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
No. of Conductors
4Conductor
Conductor Area CSA
-
Reel Length (Metric)
50m
Cable Width
9mm
Pitch Spacing
2.54mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate