Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $118.000 |
| 5+ | $113.280 |
| 10+ | $108.560 |
Product Information
Product Overview
2003747-100F is a networking cable (PROFINET - Standard Cat. 5e - 200 MHz UL STYLE 20201) for structured industry cabling. This data cable for transmitting digital and analogue signals for PROFINET systems, Industrial Ethernet ICT network applications. Suitable for fixed installation & flexible applications, in harsh industrial environments for machine, device and control cabinet control cabinet wiring. Standard according to Profinet-spec. & according to the requirements for industrial secondary & tertiary cabling: EN 50173, ISO/IEC 11801, TIA/EIA 568, TSB36, EN 50288, IEC 61156-5/-6.
- 4 pair 24AWG conductor, shielded
- Green PVC cable
- Largely resistant to grease, coolant fluids and lubricants
- Oil-resistant: acc. to DIN EN 60811-2-1 (Mineral oil) & acc. to UL OIL RES
- UV-resistant: SUN RES acc. to UL 1581
- Optimized EMC compliant shielding
- 100ft (30.48m) cable length
Technical Specifications
Shielded
26AWG
100ft
4 Pair
7 x 34AWG
PVC
6.2mm
No SVHC (27-Jun-2024)
Cat5e, Cat7a
0.14mm²
30.5m
Green
125V
Copper
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate