Multipair Cable:

2,688 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
29M7209

RoHS

Spool of 1000
1+
$11,135.490
5+
$10,704.830
10+
$10,335.700
Total:$11,135.49
Min: 1 / Mult: 1
Shielded
12 Pair
24AWG
-
1000ft
304.8m
Black
7 x 30AWG
300V
PVC
Tinned Copper
14.097mm
-
03F6030

RoHS

Spool of 1000
1+
$7,486.870
5+
$6,910.960
10+
$6,423.650
Total:$7,486.87
Min: 1 / Mult: 1
Shielded
1 Pair
16AWG
1.3mm²
1000ft
304.8m
Black
19 x 29AWG
600V
PVC
Copper
7.458mm
-
69H8883

RoHS

Spool of 1000
1+
$1,255.060
Total:$1,255.06
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
0.36mm²
1000ft
304.8m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
4.318mm
-
02F6156

RoHS

Spool of 1000
1+
$17,444.240
5+
$16,769.600
10+
$16,191.340
Total:$17,444.24
Min: 1 / Mult: 1
Shielded
9 Pair
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
300V
PVC
Copper
10.414mm
-
87K7356

RoHS

Spool of 500
1+
$1,387.550
5+
$1,333.890
10+
$1,287.890
Total:$1,387.55
Min: 1 / Mult: 1
Shielded
3 Pair
24AWG
-
500ft
152.4m
Chrome
7 x 32AWG
300V
PVC
Copper
5.893mm
-
02F6155

RoHS

Spool of 500
1+
$8,143.860
5+
$7,517.410
10+
$6,987.340
Total:$8,143.86
Min: 1 / Mult: 1
Shielded
9 Pair
22AWG
-
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Copper
10.414mm
-
73R0681

RoHS

Date/Lot Code

Spool of 100
1+
$158.540
3+
$143.000
Total:$158.54
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 0.255mm
300V
LSZH
Tinned Copper
6.05mm
-
04F3317

RoHS

Spool of 500
1+
$5,599.060
5+
$5,382.520
10+
$5,196.920
Total:$5,599.06
Min: 1 / Mult: 1
Shielded
4 Pair
24AWG
-
500ft
152.4m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
9.906mm
-
03F1668

RoHS

Spool of 1000
1+
$2,717.360
5+
$2,612.270
10+
$2,522.190
Total:$2,717.36
Min: 1 / Mult: 1
Shielded
1 Pair
20AWG
-
1000ft
304.8m
Chrome
7 x 28AWG
300V
PVC
Tinned Copper
5.436mm
-
14R9487

RoHS

Spool of 5000
1+
$9,003.850
5+
$8,655.630
10+
$8,357.160
Total:$9,003.85
Min: 1 / Mult: 1
Unshielded
1 Pair
18AWG
-
5000ft
1524m
Chrome
16 x 30AWG
300V
PVC
Tinned Copper
5.334mm
-
15B3790

RoHS

Spool of 1000
1+
$3,133.300
5+
$3,012.120
10+
$2,908.250
Total:$3,133.30
Min: 1 / Mult: 1
Shielded
2 Pair
18AWG
-
1000ft
305m
Beige
19 x 30AWG, 7 x 28AWG
300V
PVC
Tinned Copper
6.655mm
-
74M7151

RoHS

1 Meter
Pricing is unavailable. Please contact customer services.
Screened
2 Pair
-
0.5mm²
-
-
Grey
-
500V
PVC
Copper
7.9mm
UNITRONIC LiYCY TP Series
03F2864

RoHS

Spool of 1000
1+
$2,305.690
Total:$2,305.69
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
6.096mm
Xtra-Guard 1 Series
50AC7533

RoHS

Spool of 100
1+
$164.590
5+
$161.510
10+
$158.430
25+
$155.360
Total:$164.59
Min: 1 / Mult: 1
Screened
2 Pair
-
0.14mm²
328ft
100m
Grey
-
350V
PVC
Copper
5.3mm
UNITRONIC LiYCY (TP) Series
01AC6485

RoHS

Spool of 100
1+
$182.430
5+
$175.380
10+
$169.330
Total:$182.43
Min: 1 / Mult: 1
Shielded
1 Pair
18AWG
-
100ft
30.5m
Blue
41 x 34AWG
300V
PVC
Tinned Copper
4.293mm
SpaceMaker Series
50AC7751

RoHS

Spool of 100
1+
$219.520
5+
$215.330
10+
$211.150
25+
$206.970
Total:$219.52
Min: 1 / Mult: 1
Screened
2 Pair
-
0.8mm²
328ft
100m
Green
Solid
250V
PVC
Copper
6.6mm
UNITRONIC BUS EIB/KNX Series
89R7072

RoHS

Date/Lot Code

Spool of 100
1+
$130.130
3+
$119.860
5+
$114.970
10+
$107.630
25+
$99.800
More Pricing...
Total:$130.13
Min: 1 / Mult: 1
Shielded
2 Pair
22AWG
0.35mm²
100ft
30m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
3.81mm
-
28B8345

RoHS

Spool of 100
1+
$543.290
Total:$543.29
Min: 1 / Mult: 1
Shielded
5 Pair
28AWG
0.089mm²
100ft
30.5m
Slate
7 x 36AWG
300V
PE
Tinned Copper
6.4mm
-
15B3956

RoHS

Spool of 250
1+
$1,746.700
5+
$1,679.150
10+
$1,621.250
Total:$1,746.70
Min: 1 / Mult: 1
Shielded
3 Pair
20AWG
-
250ft
76.2m
Chrome
7 x 28AWG
300V
PVC
Copper
8.661mm
-
88K2170

RoHS

Spool of 100
1+
$489.840
Total:$489.84
Min: 1 / Mult: 1
Shielded
8 Pair
24AWG
0.23mm²
100ft
30.5m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
8.128mm
-
03F6220

RoHS

Spool of 100
1+
$161.890
3+
$154.810
5+
$148.620
10+
$142.420
25+
$133.580
More Pricing...
Total:$161.89
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
150V
PVC
Tinned Copper
4.064mm
-
98F5642

RoHS

Spool of 100
1+
$563.960
5+
$542.150
10+
$523.460
Total:$1,127.92
Min: 2 / Mult: 2
Shielded
2 Pair
28AWG
-
100ft
30.5m
Chrome
7 x 36AWG
150V
PVC
Tinned Copper
5.436mm
-
02F6092

RoHS

Spool of 1000
1+
$24,892.570
5+
$23,929.880
10+
$23,104.710
Total:$24,892.57
Min: 1 / Mult: 1
Unshielded
15 Pair
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
300V
PVC
Copper
11.176mm
-
04F6099

RoHS

Spool of 500
1+
$1,274.430
5+
$1,225.140
10+
$1,182.890
Total:$1,274.43
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
-
500ft
152.4m
Natural
7 x 30AWG
300V
Thermoplastic
Tinned Copper
2.946mm
-
02F6153

RoHS

Spool of 500
1+
$4,074.770
5+
$3,917.180
10+
$3,782.100
Total:$4,074.77
Min: 1 / Mult: 1
Shielded
6 Pair
22AWG
0.325mm²
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
8.941mm
-
201-225 of 2688 items
of 108 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M