Multipair Cable:

2,688 Products Found

At Newark, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
34AH4591

RoHS

Spool of 100
1+
$468.960
100+
$463.450
Total:$468.96
Min: 1 / Mult: 1
Screened
1 Pair
22AWG
-
328ft
100m
White
-
600V
ETFE
Tinned Copper
3.07mm
Spec 55 Series
03F5975

RoHS

Spool of 500
1+
$10,038.540
5+
$9,650.310
10+
$9,317.540
Total:$10,038.54
Min: 1 / Mult: 1
Shielded
6 Pair
18AWG
-
500ft
152.4m
Chrome
19 x 30AWG
300V
PVC
Copper
12.624mm
-
06M3871

RoHS

Spool of 1000
1+
$8,353.700
5+
$8,030.630
10+
$7,753.710
Total:$8,353.70
Min: 1 / Mult: 1
Shielded
8 Pair
24AWG
-
1000ft
304.8m
Black
7 x 30AWG
300V
PVC
Tinned Copper
11.328mm
-
15B3171

RoHS

Spool of 1000
1+
$2,156.980
5+
$2,073.560
10+
$2,002.060
Total:$2,156.98
Min: 1 / Mult: 1
Unshielded
1 Pair
22AWG
-
1000ft
305m
Natural
7 x 30AWG
300V
FEP
Tinned Copper
2.87mm
-
87K7361

RoHS

Spool of 500
1+
$12,403.570
5+
$11,923.880
10+
$11,512.710
Total:$12,403.57
Min: 1 / Mult: 1
Shielded
25 Pair
24AWG
-
500ft
152.4m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
12.776mm
-
87K1529

RoHS

Spool of 500
1+
$3,233.310
5+
$2,984.600
10+
$2,774.140
Total:$3,233.31
Min: 1 / Mult: 1
Shielded
4 Pair
24AWG
0.2mm²
500ft
152.4m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
7.087mm
-
87K6284

RoHS

Spool of 500
1+
$964.640
5+
$927.340
10+
$895.360
Total:$964.64
Min: 1 / Mult: 1
Unshielded
1 Pair
18AWG
-
500ft
152.4m
Chrome
7 x 26AWG
300V
PVC
Tinned Copper
5.944mm
-
02F4936

RoHS

Spool of 100
1+
$2,982.760
5+
$2,867.400
10+
$2,768.530
Total:$2,982.76
Min: 1 / Mult: 1
Shielded
25 Pair
24AWG
-
100ft
30.5m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
12.776mm
-
02F6148

RoHS

Spool of 1000
1+
$20,117.610
5+
$19,339.580
10+
$18,672.700
Total:$20,117.61
Min: 1 / Mult: 1
Unshielded
25 Pair
24AWG
-
1000ft
305m
Chrome
Solid
300V
PVC
Tinned Copper
0.48"
-
04F6097

RoHS

Spool of 500
1+
$1,810.550
5+
$1,740.530
10+
$1,680.510
Total:$1,810.55
Min: 1 / Mult: 1
Shielded
1 Pair
18AWG
-
500ft
152.4m
Natural
19 x 30AWG
300V
Thermoplastic
Tinned Copper
3.81mm
-
87K1872

RoHS

Spool of 500
1+
$4,522.110
5+
$4,347.220
10+
$4,197.320
Total:$4,522.11
Min: 1 / Mult: 1
Shielded
2 Pair
18AWG
-
500ft
152.4m
Chrome
19 x 30AWG
300V
PVC
Tinned Copper
9.601mm
-
04F3287

RoHS

Spool of 500
1+
$3,363.170
5+
$3,233.100
10+
$3,121.610
Total:$3,363.17
Min: 1 / Mult: 1
Shielded
2 Pair
24AWG
0.2mm²
500ft
152.4m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
7.391mm
-
03F4140

RoHS

Spool of 100
1+
$1,840.570
5+
$1,769.390
10+
$1,708.380
Total:$1,840.57
Min: 1 / Mult: 1
Shielded
5 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
10.49mm
-
03F6034

RoHS

Spool of 500
1+
$806.180
5+
$775.000
10+
$748.280
Total:$806.18
Min: 1 / Mult: 1
Unshielded
1 Pair
22AWG
-
500ft
152.4m
Chrome
7 x 30AWG
300V
PVC
Copper
5.029mm
-
95B0613

RoHS

Spool of 500
1+
$1,579.050
5+
$1,517.980
10+
$1,465.640
Total:$1,579.05
Min: 1 / Mult: 1
Shielded
1 Pair
24AWG
0.21mm²
500ft
152.4m
Black
42 x 40AWG
300V
PE
Tinned Copper
5.359mm
-
15B3500

RoHS

Spool of 500
1+
$1,905.120
5+
$1,831.440
10+
$1,768.290
Total:$1,905.12
Min: 1 / Mult: 1
Shielded
1 Pair
16AWG
-
500ft
152.4m
Chrome
19 x 29AWG
600V
PVC
Copper
7.95mm
-
15B3502

RoHS

Spool of 2000
1+
$10,082.790
5+
$9,692.850
10+
$9,358.610
Total:$10,082.79
Min: 1 / Mult: 1
Shielded
1 Pair
14AWG
-
500ft
152m
Chrome
19 x 27AWG
300V
PVC
Tinned Copper
9.017mm
-
87K1879

RoHS

Spool of 500
1+
$1,227.370
5+
$1,179.900
10+
$1,139.210
Total:$1,227.37
Min: 1 / Mult: 1
Unshielded
1 Pair
20AWG
-
500ft
152.4m
Chrome
19 x 32AWG
300V
PVC
Copper
5.436mm
-
05F1722

RoHS

Spool of 1000
1+
$565.480
5+
$521.980
10+
$485.170
Total:$565.48
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
-
1000ft
304.8m
Gray
7 x 30AWG
300V
PVC
Tinned Copper
3.429mm
-
87K7325

RoHS

Spool of 100
1+
$2,246.810
5+
$2,159.920
10+
$2,085.440
Total:$2,246.81
Min: 1 / Mult: 1
Unshielded
8 Pair
18AWG
-
100ft
30.48m
Chrome
16 x 30AWG
300V
PVC
Tinned Copper
12.319mm
-
02F6140

RoHS

Spool of 1000
1+
$5,041.400
5+
$4,846.430
10+
$4,679.310
Total:$5,041.40
Min: 1 / Mult: 1
Shielded
1 Pair
14AWG
-
1000ft
304.8m
Chrome
19 x 27AWG
600V
PVC
Tinned Copper
9.017mm
-
87K1804

RoHS

Spool of 100
1+
$6,756.880
5+
$6,495.560
10+
$6,271.580
Total:$6,756.88
Min: 1 / Mult: 1
Shielded
27 Pair
22AWG
-
100ft
30.48m
Chrome
7 x 30AWG
300V
PVC
Copper
18.009mm
-
03F4152

RoHS

Spool of 100
1+
$3,307.240
5+
$3,179.330
10+
$3,069.700
Total:$3,307.24
Min: 1 / Mult: 1
Shielded
10 Pair
24AWG
-
100ft
30.48m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
0.584"
-
03F1666

RoHS

Spool of 1000
1+
$2,232.100
5+
$2,145.770
10+
$2,071.780
Total:$2,232.10
Min: 1 / Mult: 1
Shielded
1 Pair
22AWG
-
1000ft
304.8m
Chrome
7 x 30AWG
300V
PVC
Tinned Copper
4.572mm
-
03F3987

RoHS

Spool of 1000
1+
$14,237.460
5+
$13,686.840
10+
$13,214.880
Total:$14,237.46
Min: 1 / Mult: 1
Shielded
8 Pair
24AWG
-
1000ft
304.8m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
9.398mm
-
126-150 of 2688 items
of 108 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M