
Need more?
| Quantity | Price |
|---|---|
| 1+ | $830.320 |
| 5+ | $798.210 |
| 10+ | $770.680 |
Product Information
Product Overview
The 9407 060U500 is a 1-pair Unshielded Cable with 22AWG stranded tinned copper conductors and a PVC insulation. The 9407 series multi-conductor 300V power-limited tray cable comes with a chrome PVC outer jacket. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 84.516N Maximum recommended pulling tension
- 0.68901µH/m Nominal inductance
- 85.306pF/m Nominal capacitance conductor to conductor
- 49.215Ω/km at 20°C Maximum conductor DC resistance (DCR)
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Unshielded
22AWG
500ft
Chrome
300V
Copper
-
1 Pair
-
152.4m
7 x 30AWG
PVC
5.029mm
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
