241 Product Results Found for "unshielded-networking-cable"
Find a huge range of Multiconductor Cable at Newark Electronics. We stock a large selection of Multiconductor Cable, including new and most popular products from the world's top manufacturers including: Alpha Wire, Belden, Multicomp, Carol Cable/general Cable & Volex
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Spool of 100 | 1+ $291.460 10+ $288.520 | Unshielded | 10Conductor | 22AWG | 0.34mm² | 100ft | 30.5m | Slate | 7 x 30AWG | Tinned Copper | PVC | 6.604mm | 300V | - | ||||||
Spool of 100 | 1+ $106.870 3+ $96.390 | Unshielded | 2Conductor | 18AWG | - | 100ft | 30.48m | Chrome | 16 x 30AWG | Copper | PVC | 5.029mm | 300V | - | ||||||
Spool of 1000 | 1+ $710.790 | Unshielded | 4Conductor | 22AWG | 0.35mm² | 1000ft | 305m | Slate | 7 x 30AWG | Tinned Copper | PVC | 4.699mm | 300V | - | ||||||
Spool of 100 | 1+ $138.300 3+ $124.740 | Unshielded | 4Conductor | 20AWG | 0.51mm² | 100ft | 30.5m | Slate | 7 x 28AWG | Tinned Copper | PVC | 5.31mm | 300V | - | ||||||
Spool of 100 | 1+ $261.560 3+ $235.920 | Unshielded | 5Conductor | 18AWG | 0.81mm² | 100ft | 30.5m | Slate | 16 x 30AWG | Tinned Copper | PVC | 6.604mm | 300V | - | ||||||
Spool of 500 | 1+ $379.630 3+ $342.420 | Unshielded | 4Conductor | 22AWG | 0.35mm² | 500ft | 152.4m | Slate | 7 x 30AWG | Tinned Copper | PVC | 4.826mm | 300V | - | ||||||
Spool of 500 | 1+ $469.000 | Unshielded | 2Conductor | 18AWG | 0.81mm² | 500ft | 152.4m | Slate | 16 x 30AWG | Tinned Copper | PVC | 5.03mm | 300V | - | ||||||
Spool of 100 | 1+ $266.120 10+ $263.430 | Unshielded | 6Conductor | 20AWG | 0.51mm² | 100ft | 30.5m | Slate | 7 x 28AWG | Tinned Copper | PVC | 6.35mm | 300V | - | ||||||
Spool of 100 | 1+ $158.610 3+ $146.090 5+ $140.120 10+ $131.180 25+ $121.640 More Pricing... | Unshielded | 2Conductor | 20AWG | 0.51mm² | 100ft | 30.5m | Slate | 7 x 28AWG | Tinned Copper | PVC | 4.572mm | 300V | - | ||||||
Spool of 100 | 1+ $138.190 3+ $132.150 5+ $126.870 10+ $121.580 25+ $114.030 More Pricing... | Unshielded | 2Conductor | 18AWG | 0.81mm² | 100ft | 30.5m | Slate | 16 x 30AWG | Tinned Copper | PVC | 5.08mm | 300V | - | ||||||
Spool of 100 | 1+ $144.680 3+ $130.490 | Unshielded | 4Conductor | 22AWG | - | 100ft | 30.48m | Gray | 7 x 30AWG | Tinned Copper | PVC | 4.7mm | 300V | - | ||||||
Spool of 100 | 1+ $199.530 3+ $179.970 | Unshielded | 4Conductor | 18AWG | 0.81mm² | 100ft | 30.5m | Slate | 16 x 30AWG | Tinned Copper | PVC | 5.867mm | 300V | - | ||||||
Spool of 100 | 1+ $132.300 3+ $121.860 5+ $116.880 10+ $109.420 25+ $101.460 More Pricing... | Unshielded | 2Conductor | 22AWG | - | 100ft | 30.48m | Chrome | 7 x 30AWG | Copper | PVC | 4.064mm | 300V | - | ||||||
Spool of 100 | 1+ $133.980 3+ $128.130 5+ $123.000 10+ $117.880 25+ $110.560 More Pricing... | Unshielded | 4Conductor | 22AWG | 0.34mm² | 100ft | 30.5m | Slate | 7 x 30AWG | Tinned Copper | PVC | 4.699mm | 300V | - | ||||||
Spool of 100 | 1+ $177.340 3+ $169.590 5+ $162.800 10+ $156.020 25+ $146.330 More Pricing... | Unshielded | 6Conductor | 22AWG | 0.34mm² | 100ft | 30.5m | Slate | 7 x 30AWG | Tinned Copper | PVC | 5.334mm | 300V | - | ||||||
Spool of 100 | 1+ $480.630 10+ $475.780 | Unshielded | 10Conductor | 20AWG | 0.56mm² | 100ft | 30.5m | Slate | 7 x 28AWG | Tinned Copper | PVC | 8.382mm | 300V | - | ||||||
Each | 1+ $71.310 25+ $66.060 50+ $61.590 100+ $59.890 250+ $57.880 | Unshielded | 6Conductor | 24AWG | - | 100ft | 30.48m | Silver | 11 x 0.16mm | Copper | PVC | 7mm | 150V | - | ||||||
Spool of 1000 | 1+ $244.350 5+ $234.900 10+ $226.800 | Unshielded | 2Conductor | 18AWG | - | 1000ft | 305m | Red | Solid | Copper | PVC | 3.835mm | 300V | - | ||||||
Each | 1+ $60.010 25+ $58.110 50+ $55.250 | Unshielded | 4Conductor | 23AWG | - | 2ft | 0.61m | Black | 21 x 36AWG | Tinned Copper | Polychloroprene | 6.35mm | 300V | - | ||||||
Spool of 500 | 1+ $371.140 5+ $356.790 10+ $344.490 | Unshielded | 6Conductor | 18AWG | - | 500ft | 152.4m | Natural | 7 x 18AWG | Copper | LSPVC | 5.486mm | 300V | - | ||||||
Each | 1+ $90.080 25+ $83.200 50+ $76.680 100+ $71.120 250+ $66.770 | Unshielded | 4Conductor | 24AWG | - | 100ft | 30.48m | Silver | 11 x 0.16mm | Copper | PVC | 5mm | 150V | - | ||||||
Spool of 1000 | 1+ $485.270 5+ $466.500 10+ $450.410 | Unshielded | 4Conductor | 18AWG | - | 1000ft | 304.8m | Gray | 7 x 26AWG | Copper | PVC | 4.674mm | 300V | - | ||||||
Each | 1+ $36.920 25+ $35.740 50+ $33.990 | Unshielded | 2Conductor | 18AWG | - | 1ft | 0.3m | Black | 18 x 2AWG | Copper | Rubber | 6.6mm | - | - | ||||||
Spool of 100 | 1+ $133.400 25+ $123.590 50+ $115.210 100+ $112.040 250+ $108.280 | Unshielded | 8Conductor | 24AWG | - | 100ft | 30.48m | Silver | 11 x 0.16mm | Copper | PVC | 9mm | 150V | - | ||||||
Spool of 100 | 1+ $2,382.830 5+ $2,290.670 10+ $2,211.690 | Unshielded | 19Conductor | 18AWG | - | 100ft | 30.48m | Chrome | 19 x 30AWG | Copper | PVC | 12.446mm | 300V | - | ||||||