
| Quantity | Price |
|---|---|
| 1+ | $2,382.830 |
| 5+ | $2,290.670 |
| 10+ | $2,211.690 |
Product Information
Product Overview
The 8619 060100 is a 19-conductor Unshielded Cable with 18AWG stranded tinned copper conductors and PVC insulation. This multi-conductor cable comes with a chrome PVC jacket. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 2112.895N Maximum recommended pulling tension
- 85.306pF/m Nominal capacitance conductor to conductor
- 20.6703Ω/km at 20°C Nominal conductor DC resistance (DCR)
- -20 to 60°C Operating temperature range
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Unshielded
18AWG
100ft
Chrome
Copper
12.446mm
-
19Conductor
-
30.48m
19 x 30AWG
PVC
300V
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 8619 060100
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
